Filter Your Search
1 - 8 of 8 results
|
MC68HC05E5DW
NXP Semiconductors
|
Check for Price | Obsolete | MICROCONTROLLER | NXP SEMICONDUCTORS | , | unknown | 8542.31.00.01 | 2018-10-22 | ||||||||||||||||||||||||||||||||||||||
|
MC68HC05E5DW
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 8 | 2.1 MHz | 4.2 MHz | 20 | YES | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 3.5 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.925 mm | MOTOROLA INC | SOP, | unknown | 8542.31.00.01 | |||||||
|
MC68HC05E5DW
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 8 | 2.1 MHz | 4.2 MHz | 20 | YES | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 3.5 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.925 mm | MOTOROLA INC | SOP, | unknown | 8542.31.00.01 | SOIC | 28 | |||||
|
MC68HC05E5P
NXP Semiconductors
|
Check for Price | Obsolete | MICROCONTROLLER | NXP SEMICONDUCTORS | , | unknown | 8542.31.00.01 | 2018-10-22 | ||||||||||||||||||||||||||||||||||||||
|
MC68HC05E5P
Freescale Semiconductor
|
Check for Price | Transferred | 8 | 2.1 MHz | 4.2 MHz | 20 | NO | 5 V | MICROCONTROLLER | HCMOS | NO | NO | NO | NO | MROM | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 36.83 mm | FREESCALE SEMICONDUCTOR INC | DIP, | unknown | 8542.31.00.01 | DIP | 28 | EAR99 | |||||||
|
MC68HC05E5DW
Freescale Semiconductor
|
Check for Price | Transferred | 8 | 2.1 MHz | 4.2 MHz | 20 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | NO | NO | MROM | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.925 mm | FREESCALE SEMICONDUCTOR INC | SOP, | unknown | 8542.31.00.01 | SOIC | 28 | EAR99 | |||||||
|
MC68HC05E5P
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 8 | 2.1 MHz | 4.2 MHz | 20 | NO | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 3.5 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 36.83 mm | MOTOROLA INC | DIP, | unknown | 8542.31.00.01 | DIP | 28 | |||||
|
MC68HC05E5P
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 8 | 2.1 MHz | 4.2 MHz | 20 | NO | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 3.5 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 36.83 mm | MOTOROLA INC | DIP, | unknown | 8542.31.00.01 |