Filter Your Search
1 - 5 of 5 results
|
MC68HC05L16CFU
NXP Semiconductors
|
Check for Price | Obsolete | MICROCONTROLLER | NXP SEMICONDUCTORS | , | unknown | 8542.31.00.01 | 2018-04-13 | ||||||||||||||||||||||||||||||||||||||||||||||
|
MC68HC05L16CFU
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 8 | 2.1 MHz | 16400 | 512 | 6805 | 4.2 MHz | 39 | YES | 5 V | MICROCONTROLLER | HCMOS | OPERATES FROM 2.2 TO 5.5V @ 1MHZ | NO | NO | NO | NO | 8 | NO | MROM | 12 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e0 | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.64SQ | SQUARE | FLATPACK | TIN LEAD | GULL WING | 650 µm | QUAD | 2.45 mm | 14 mm | 14 mm | MOTOROLA INC | QFP, QFP80,.64SQ | unknown | 8542.31.00.01 | QFP | 80 | ||||
|
MC68HC05L16CFU
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 8 | 2.1 MHz | 16400 | 512 | 6805 | 4.2 MHz | 39 | YES | 5 V | MICROCONTROLLER | HCMOS | OPERATES FROM 2.2 TO 5.5V @ 1MHZ | NO | NO | NO | NO | 8 | NO | MROM | 12 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e0 | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.64SQ | SQUARE | FLATPACK | TIN LEAD | GULL WING | 650 µm | QUAD | 2.45 mm | 14 mm | 14 mm | MOTOROLA INC | PLASTIC, QFP-80 | unknown | 8542.31.00.01 | ||||||
|
MC68HC05L16CFU
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 8 | 39 | YES | MICROCONTROLLER | HCMOS | OPERATES FROM 2.2 TO 5.5V @ 1MHZ | NO | NO | NO | NO | MROM | S-PQFP-G80 | 80 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 650 µm | QUAD | 2.45 mm | 14 mm | 14 mm | ROCHESTER ELECTRONICS LLC | QFP, | unknown | 8542.31.00.01 | |||||||||||||||||||||||||
|
MC68HC05L16CFU
Freescale Semiconductor
|
Check for Price | Transferred | 8 | 2.1 MHz | 4.2 MHz | 39 | YES | 5 V | MICROCONTROLLER | HCMOS | OPERATES AT 2.2V SUPPLY @ 1MHZ | NO | NO | NO | NO | MROM | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 650 µm | QUAD | 2.45 mm | 14 mm | 14 mm | FREESCALE SEMICONDUCTOR INC | QFP, | unknown | 8542.31.00.01 | QFP | 80 | EAR99 |