Filter Your Search
1 - 10 of 12 results
|
MC68HC08QT1CDWE
NXP Semiconductors
|
Check for Price | Yes | Active | 8 | 8 MHz | 1536 | 68HC08 | 16 MHz | 6 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 3V SUPPLY AT 4 MHZ | NO | NO | NO | 8 | YES | FLASH | 4.2 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.05 mm | 5.275 mm | 5.3 mm | NXP SEMICONDUCTORS | LEAD FREE, EIAJ, SOIC-8 | compliant | 8542.31.00.01 | ||||||
|
MC68HC08QT1MDW
NXP Semiconductors
|
Check for Price | No | Active | 8 | 8 MHz | 1536 | 68HC08 | 16 MHz | 6 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 3V SUPPLY AT 4 MHZ | NO | NO | NO | 8 | YES | FLASH | 4.2 mA | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | 1 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.05 mm | 5.275 mm | 5.3 mm | NXP SEMICONDUCTORS | EIAJ, SOIC-8 | unknown | 8542.31.00.01 | |||||
|
MC68HC08QT1MDW
Freescale Semiconductor
|
Check for Price | No | No | Transferred | 8 | 8 MHz | 1536 | 68HC08 | 16 MHz | 6 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 3V SUPPLY AT 4 MHZ | NO | NO | NO | 8 | YES | FLASH | 4.2 mA | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | 1 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.05 mm | 5.275 mm | 5.3 mm | FREESCALE SEMICONDUCTOR INC | EIAJ, SOIC-8 | compliant | 8542.31.00.01 | SOIC | 8 | ||
|
MC68HC08QT1MDWE
Freescale Semiconductor
|
Check for Price | Yes | Transferred | 8 | 8 MHz | 1536 | 68HC08 | 16 MHz | 6 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 3V SUPPLY AT 4 MHZ | NO | NO | NO | 8 | YES | FLASH | 4.2 mA | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.05 mm | 5.275 mm | 5.3 mm | FREESCALE SEMICONDUCTOR INC | LEAD FREE, EIAJ, SOIC-8 | compliant | 8542.31.00.01 | SOIC | 8 | ||||
|
MC68HC08QT1VDW
Freescale Semiconductor
|
Check for Price | No | No | Transferred | 8 | 8 MHz | 1536 | 68HC08 | 16 MHz | 6 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 3V SUPPLY AT 4 MHZ | NO | NO | NO | 8 | YES | FLASH | 4.2 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 1 | 105 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.05 mm | 5.275 mm | 5.3 mm | FREESCALE SEMICONDUCTOR INC | EIAJ, SOIC-8 | compliant | 8542.31.00.01 | SOIC | 8 | ||
|
MC68HC08QT1VDW
NXP Semiconductors
|
Check for Price | No | Active | 8 | 8 MHz | 1536 | 68HC08 | 16 MHz | 6 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 3V SUPPLY AT 4 MHZ | NO | NO | NO | 8 | YES | FLASH | 4.2 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 1 | 105 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.05 mm | 5.275 mm | 5.3 mm | NXP SEMICONDUCTORS | EIAJ, SOIC-8 | unknown | 8542.31.00.01 | |||||
|
MC68HC08QT1MDWE
NXP Semiconductors
|
Check for Price | Yes | Active | 8 | 8 MHz | 1536 | 68HC08 | 16 MHz | 6 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 3V SUPPLY AT 4 MHZ | NO | NO | NO | 8 | YES | FLASH | 4.2 mA | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.05 mm | 5.275 mm | 5.3 mm | NXP SEMICONDUCTORS | LEAD FREE, EIAJ, SOIC-8 | compliant | 8542.31.00.01 | ||||||
|
MC68HC08QT1VDWE
NXP Semiconductors
|
Check for Price | Yes | Active | 8 | 8 MHz | 1536 | 68HC08 | 16 MHz | 6 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 3V SUPPLY AT 4 MHZ | NO | NO | NO | 8 | YES | FLASH | 4.2 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 105 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.05 mm | 5.275 mm | 5.3 mm | NXP SEMICONDUCTORS | LEAD FREE, EIAJ, SOIC-8 | compliant | 8542.31.00.01 | ||||||
|
MC68HC08QT1VDWE
Freescale Semiconductor
|
Check for Price | Yes | Transferred | 8 | 8 MHz | 1536 | 68HC08 | 16 MHz | 6 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 3V SUPPLY AT 4 MHZ | NO | NO | NO | 8 | YES | FLASH | 4.2 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 105 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.05 mm | 5.275 mm | 5.3 mm | FREESCALE SEMICONDUCTOR INC | LEAD FREE, EIAJ, SOIC-8 | compliant | 8542.31.00.01 | SOIC | 8 | ||||
|
MC68HC08QT1CDW
NXP Semiconductors
|
Check for Price | No | Active | 8 | 8 MHz | 1536 | 68HC08 | 16 MHz | 6 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 3V SUPPLY AT 4 MHZ | NO | NO | NO | 8 | YES | FLASH | 4.2 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.05 mm | 5.275 mm | 5.3 mm | NXP SEMICONDUCTORS | EIAJ, SOIC-8 | unknown | 8542.31.00.01 |