Filter Your Search
1 - 10 of 15 results
|
MC68HC11A0CFU3R2
Freescale Semiconductor
|
Check for Price | No | Transferred | 8 | 3 MHz | 256 | 6800 | YES | 5 V | CMOS | 35 mA | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e0 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.66SQ,32 | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | FREESCALE SEMICONDUCTOR INC | QFP, QFP64,.66SQ,32 | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||||
|
MC68HC11A0CFU2
NXP Semiconductors
|
Check for Price | No | Active | 8 | 2 MHz | 256 | 6800 | 8 | 16 | 8 MHz | 38 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | NO | MROM | 35 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e0 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.66SQ,32 | SQUARE | FLATPACK | TIN LEAD | GULL WING | 800 µm | QUAD | 2.45 mm | 14 mm | 14 mm | NXP SEMICONDUCTORS | QFP-64 | unknown | 8542.31.00.01 | |||||||||||||||||
|
MC68HC11A0CFU3
Freescale Semiconductor
|
Check for Price | Transferred | 8 | 3 MHz | 256 | 6800 | 8 | 16 | 12 MHz | 38 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | NO | MROM | 27 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.66SQ,32 | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 2.45 mm | 14 mm | 14 mm | FREESCALE SEMICONDUCTOR INC | QFP-64 | unknown | 8542.31.00.01 | QFP | 64 | ||||||||||||||||||
|
MC68HC11A0CFU
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 8 | 3 MHz | 256 | 256 | 6800 | 8 | 16 | 8 MHz | 38 | 1 | YES | 5 V | MICROCONTROLLER | CMOS | CAPTURE/COMPARE UNIT | NO | NO | NO | FIXED POINT | YES | NO | YES | 2 | 2 | 8 | NO | 27 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e0 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.66SQ,32 | SQUARE | FLATPACK | TIN LEAD | GULL WING | 800 µm | QUAD | 2.45 mm | 14 mm | 14 mm | MOTOROLA INC | QFP-64 | unknown | 8542.31.00.01 | ||||||||
|
MC68HC11A0CFU
Freescale Semiconductor
|
Check for Price | No | Obsolete | 8 | 2.1 MHz | 0 | 256 | 6800 | YES | 5 V | CMOS | 5 V | 27 mA | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e0 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.66SQ,32 | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | MOTOROLA SEMICONDUCTOR PRODUCTS | QFP, QFP64,.66SQ,32 | unknown | |||||||||||||||||||||||||||||||
|
MC68HC11A0CFU3R2
NXP Semiconductors
|
Check for Price | No | Active | 8 | 3 MHz | 0 | 256 | 6800 | 12 MHz | 38 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | YES | ROM LESS | 35 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e0 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.66SQ,32 | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | NXP SEMICONDUCTORS | unknown | 8542.31.00.01 | |||||||||||||||||||||
|
MC68HC11A0CFU3
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 8 | 3 MHz | 256 | 256 | 6800 | 8 | 16 | 12 MHz | 38 | 1 | YES | 5 V | MICROCONTROLLER | HCMOS | CAPTURE/COMPARE UNIT | NO | NO | NO | FIXED POINT | YES | NO | YES | 2 | 2 | 8 | NO | 35 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e0 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.66SQ,32 | SQUARE | FLATPACK | TIN LEAD | GULL WING | 800 µm | QUAD | 2.45 mm | 14 mm | 14 mm | MOTOROLA INC | QFP-64 | unknown | 8542.31.00.01 | ||||||||
|
MC68HC11A0CFU2
Freescale Semiconductor
|
Check for Price | No | No | Transferred | 8 | 2 MHz | 256 | 6800 | 8 | 16 | 8 MHz | 38 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | NO | MROM | 35 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e0 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.66SQ,32 | SQUARE | FLATPACK | TIN LEAD | GULL WING | 800 µm | QUAD | 2.45 mm | 14 mm | 14 mm | FREESCALE SEMICONDUCTOR INC | QFP-64 | compliant | 8542.31.00.01 | QFP | 64 | ||||||||||||||
|
MC68HC11A0CFU2
Motorola Semiconductor Products
|
Check for Price | Obsolete | 8 | 2 MHz | 8 | 16 | 8 MHz | 38 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | NO | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 2.45 mm | 14 mm | 14 mm | MOTOROLA INC | QFP, | unknown | 8542.31.00.01 | |||||||||||||||||||||||||
|
MC68HC11A0CFU2
Motorola Mobility LLC
|
Check for Price | Obsolete | 8 | 2 MHz | 8 | 16 | 8 MHz | 38 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | NO | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 2.45 mm | 14 mm | 14 mm | MOTOROLA INC | QFP, | unknown | 8542.31.00.01 | QFP | 64 |