Filter Your Search
1 - 4 of 4 results
|
MC68HC11E0CFN2R2
Motorola Mobility LLC
|
Check for Price | Transferred | 8 | 2 MHz | 8 | 16 | 8 MHz | 38 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | NO | MROM | 27 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J52 | Not Qualified | 85 °C | -40 °C | 52 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 19.125 mm | 19.125 mm | MOTOROLA INC | LCC | QCCJ, | 52 | unknown | 8542.31.00.01 | ||||||||||
|
MC68HC11E0CFN2R2
Rochester Electronics LLC
|
Check for Price | No | No | Active | 8 | 2 MHz | 8 | 16 | 8 MHz | 38 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | NO | MROM | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J52 | 3 | 85 °C | -40 °C | 220 | 30 | 52 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | NOT SPECIFIED | J BEND | 1.27 mm | QUAD | 4.57 mm | 19.125 mm | 19.125 mm | ROCHESTER ELECTRONICS LLC | LCC | PLASTIC, LCC-52 | 52 | unknown | |||||||
|
MC68HC11E0CFN2R2
Motorola Semiconductor Products
|
Check for Price | Transferred | 8 | 2 MHz | 8 | 16 | 8 MHz | 38 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | NO | MROM | 27 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J52 | Not Qualified | 85 °C | -40 °C | 52 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 19.125 mm | 19.125 mm | MOTOROLA INC | QCCJ, | unknown | 8542.31.00.01 | ||||||||||||
|
MC68HC11E0CFN2R2
Freescale Semiconductor
|
Check for Price | No | Obsolete | 8 | 2 MHz | 8 | 16 | 8 MHz | 38 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | NO | MROM | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J52 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 220 | 30 | 52 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 4.57 mm | 19.125 mm | 19.125 mm | FREESCALE SEMICONDUCTOR INC | LCC | PLASTIC, LCC-52 | 52 | not_compliant | 8542.31.00.01 | EAR99 |