Filter Your Search
1 - 10 of 13 results
|
MC68HC11F1FNR2
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 8 | 2 MHz | 1024 | 6800 | 8 | 16 | 54 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | NO | EEPROM | 5 V | 5 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | e0 | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.2316 mm | 24.2316 mm | MOTOROLA INC | QCCJ, LDCC68,1.0SQ | unknown | 8542.31.00.01 | |||||||||||||
![]() |
MC68HC11F1FN
Motorola Mobility LLC
|
Check for Price | Obsolete | 8 | 2 MHz | 1024 | 6800 | 8 | 16 | 54 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | NO | EEPROM | 5 V | 5 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | e0 | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.2316 mm | 24.2316 mm | MOTOROLA INC | QCCJ, LDCC68,1.0SQ | unknown | 8542.31.00.01 | LCC | 68 | ||||||||||||
|
MC68HC11F1FN3
Freescale Semiconductor
|
Check for Price | Obsolete | CMOS | FREESCALE SEMICONDUCTOR INC | , | unknown | 8542.31.00.01 | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
MC68HC11F1FNR2
Freescale Semiconductor
|
Check for Price | No | Obsolete | 8 | 2 MHz | 0 | 1024 | 6800 | YES | 5 V | CMOS | 5 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | e0 | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | MOTOROLA SEMICONDUCTOR PRODUCTS | QCCJ, LDCC68,1.0SQ | unknown | ||||||||||||||||||||||||||
|
MC68HC11F1FN4
Motorola Semiconductor Products
|
Check for Price | Obsolete | 8 | 4 MHz | 8 | 16 | 54 | YES | MICROCONTROLLER | CMOS | NO | NO | YES | NO | EEPROM | 5 V | 5 V | S-PQCC-J68 | Not Qualified | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.2316 mm | 24.2316 mm | MOTOROLA INC | QCCJ, | unknown | 8542.31.00.01 | ||||||||||||||||||||||
|
MC68HC11F1FN5
NXP Semiconductors
|
Check for Price | Active | 8 | 5 MHz | 1024 | 68HC11 | 8 | 16 | 24 MHz | 54 | YES | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | YES | NO | NO | 8 | NO | 5.5 V | 3 V | COMMERCIAL | S-PQCC-N68 | 70 °C | 68 | PLASTIC/EPOXY | QCCN | LCC68(UNSPEC) | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 24.23 mm | 24.23 mm | NXP SEMICONDUCTORS | LCC-68 | unknown | 8542.31.00.01 | ||||||||||||||
|
MC68HC11F1FN
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 8 | 2 MHz | 1024 | 6800 | 8 | 16 | 54 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | NO | EEPROM | 5 V | 5 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | e0 | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.2316 mm | 24.2316 mm | MOTOROLA INC | PLASTIC, LCC-68 | unknown | 8542.31.00.01 | |||||||||||||
|
MC68HC11F1FN5
Freescale Semiconductor
|
Check for Price | Obsolete | FREESCALE SEMICONDUCTOR INC | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||
![]() |
MC68HC11F1FN5
Motorola Mobility LLC
|
Check for Price | Obsolete | 8 | 5 MHz | 8 | 16 | 5 MHz | 54 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | NO | EEPROM | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.2062 mm | 24.2062 mm | MOTOROLA INC | QCCJ, | unknown | 8542.31.00.01 | LCC | 68 | ||||||||||||||||
![]() |
MC68HC11F1FN4
Motorola Mobility LLC
|
Check for Price | Obsolete | 8 | 4 MHz | 8 | 16 | 54 | YES | MICROCONTROLLER | CMOS | NO | NO | YES | NO | EEPROM | 5 V | 5 V | S-PQCC-J68 | Not Qualified | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.2316 mm | 24.2316 mm | MOTOROLA INC | QCCJ, | unknown | 8542.31.00.01 | LCC | 68 |