Filter Your Search
1 - 4 of 4 results
|
MC68HC11K0CFN3
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 8 | 3 MHz | 768 | 768 | 6800 | 8 | 16 | 12 MHz | 62 | 1 | YES | 5 V | MICROCONTROLLER | HCMOS | 4 CHIP SELECT SIGNALS | NO | NO | NO | FIXED POINT | YES | NO | YES | 2 | 2 | 8 | YES | MROM | 42 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J84 | Not Qualified | 85 °C | -40 °C | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 29.285 mm | 29.285 mm | MOTOROLA INC | QCCJ, LDCC84,1.2SQ | unknown | 8542.31.00.01 | |||||||||||
![]() |
MC68HC11K0CFN3
Freescale Semiconductor
|
Check for Price | No | Obsolete | 8 | 3 MHz | 768 | 6800 | 8 | 16 | 12 MHz | 62 | YES | 5 V | MICROCONTROLLER | HCMOS | 4 CHIP SELECT SIGNALS | NO | NO | YES | YES | MROM | 42 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J84 | Not Qualified | e0 | 4 | 85 °C | -40 °C | 220 | 30 | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 29.285 mm | 29.285 mm | FREESCALE SEMICONDUCTOR INC | QCCJ, LDCC84,1.2SQ | unknown | 8542.31.00.01 | LCC | 84 | EAR99 | ||||||||||||
![]() |
MC68HC11K0CFN3
Motorola Mobility LLC
|
Check for Price | Transferred | 8 | 3 MHz | 768 | 768 | 6800 | 8 | 16 | 12 MHz | 62 | 1 | YES | 5 V | MICROCONTROLLER | HCMOS | 4 CHIP SELECT SIGNALS | NO | NO | NO | FIXED POINT | YES | NO | YES | 2 | 2 | 8 | YES | MROM | 42 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J84 | Not Qualified | 85 °C | -40 °C | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 29.285 mm | 29.285 mm | MOTOROLA INC | QCCJ, LDCC84,1.2SQ | unknown | 8542.31.00.01 | LCC | 84 | ||||||||||
![]() |
MC68HC11K0CFN3
Rochester Electronics LLC
|
Check for Price | No | No | Active | 8 | 3 MHz | 8 | 16 | 12 MHz | 62 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | YES | MROM | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J84 | e0 | 4 | 85 °C | -40 °C | 220 | 30 | 84 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 29.285 mm | 29.285 mm | ROCHESTER ELECTRONICS LLC | PLASTIC, LCC-84 | unknown | LCC | 84 |