Filter Your Search
1 - 5 of 5 results
|
MC68HC11KA0VFU4
Freescale Semiconductor
|
Check for Price | No | Obsolete | 8 | 4 MHz | 0 | 768 | 6800 | YES | CMOS | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e0 | 105 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.66SQ,32 | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | MOTOROLA SEMICONDUCTOR PRODUCTS | QFP, QFP64,.66SQ,32 | unknown | |||||||||||||||||||||||||||||||
|
MC68HC11KA0VFU4
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 8 | 4 MHz | 0 | 768 | 768 | 6800 | 8 | 16 | 16 MHz | 47 | 1 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 2 | 2 | 8 | 8 | YES | ROM LESS | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e0 | 105 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.66SQ,32 | SQUARE | FLATPACK | TIN LEAD | GULL WING | 800 µm | QUAD | 2.45 mm | 14 mm | 14 mm | MOTOROLA INC | QFP, QFP64,.66SQ,32 | unknown | 8542.31.00.01 | ||||
|
MC68HC11KA0VFU4
Texas Instruments
|
Check for Price | No | Obsolete | 8 | 4 MHz | 0 | 768 | 6800 | 4 MHz | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | YES | ROM LESS | 5.5 V | 3 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e0 | 105 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.66SQ,32 | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | NATIONAL SEMICONDUCTOR CORP | QFP, QFP64,.66SQ,32 | unknown | 8542.31.00.01 | |||||||||||||||||||
|
MC68HC11KA0VFU4
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 8 | 4 MHz | 0 | 768 | 6800 | 4 MHz | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | YES | ROM LESS | 5.5 V | 3 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e0 | 105 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.66SQ,32 | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | NATIONAL SEMICONDUCTOR CORP | QFP, QFP64,.66SQ,32 | unknown | 8542.31.00.01 | |||||||||||||||||||
|
MC68HC11KA0VFU4
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 8 | 4 MHz | 0 | 768 | 768 | 6800 | 8 | 16 | 16 MHz | 47 | 1 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 2 | 2 | 8 | 8 | YES | ROM LESS | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e0 | 105 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.66SQ,32 | SQUARE | FLATPACK | TIN LEAD | GULL WING | 800 µm | QUAD | 2.45 mm | 14 mm | 14 mm | MOTOROLA INC | QFP, QFP64,.66SQ,32 | unknown | 8542.31.00.01 | QFP | 64 |