Filter Your Search
1 - 5 of 5 results
|
MC68HC11KA4CFN2
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 8 | 2 MHz | 24576 | 768 | 6800 | 2 MHz | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 8 | YES | MROM | 5.5 V | 3 V | INDUSTRIAL | S-PQCC-J68 | Not Qualified | e0 | 85 °C | -40 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | NATIONAL SEMICONDUCTOR CORP | QCCJ, LDCC68,1.0SQ | unknown | 8542.31.00.01 | ||||||||||||||||||
|
MC68HC11KA4CFN2
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 8 | 4 MHz | 24576 | 768 | 768 | 6800 | 8 | 16 | 8 MHz | 51 | 1 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 2 | 2 | 8 | 8 | YES | MROM | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J68 | Not Qualified | e0 | 85 °C | -40 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.2062 mm | 24.2062 mm | MOTOROLA INC | QCCJ, LDCC68,1.0SQ | unknown | 8542.31.00.01 | ||||
|
MC68HC11KA4CFN2
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 8 | 4 MHz | 24576 | 768 | 768 | 6800 | 8 | 16 | 8 MHz | 51 | 1 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 2 | 2 | 8 | 8 | YES | MROM | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J68 | Not Qualified | e0 | 85 °C | -40 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.2062 mm | 24.2062 mm | MOTOROLA INC | QCCJ, LDCC68,1.0SQ | unknown | 8542.31.00.01 | LCC | 68 | ||
|
MC68HC11KA4CFN2
Freescale Semiconductor
|
Check for Price | No | Obsolete | 8 | 2 MHz | 24576 | 768 | 6800 | YES | CMOS | MROM | INDUSTRIAL | S-PQCC-J68 | Not Qualified | e0 | 85 °C | -40 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | MOTOROLA SEMICONDUCTOR PRODUCTS | QCCJ, LDCC68,1.0SQ | unknown | ||||||||||||||||||||||||||||||
|
MC68HC11KA4CFN2
Texas Instruments
|
Check for Price | No | Obsolete | 8 | 2 MHz | 24576 | 768 | 6800 | 2 MHz | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 8 | YES | MROM | 5.5 V | 3 V | INDUSTRIAL | S-PQCC-J68 | Not Qualified | e0 | 85 °C | -40 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | NATIONAL SEMICONDUCTOR CORP | QCCJ, LDCC68,1.0SQ | unknown | 8542.31.00.01 |