Filter Your Search
1 - 3 of 3 results
|
MC68HC11KW1CPU4
Motorola Semiconductor Products
|
Check for Price | Transferred | 8 | 4 MHz | 8 | 16 | 4 MHz | 80 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | YES | EEPROM | 5.25 V | 4.75 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | MOTOROLA INC | LFQFP, | unknown | 8542.31.00.01 | ||||||||||||
|
MC68HC11KW1CPU4
Motorola Mobility LLC
|
Check for Price | Transferred | 8 | 4 MHz | 8 | 16 | 4 MHz | 80 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | YES | EEPROM | 5.25 V | 4.75 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | MOTOROLA INC | LFQFP, | unknown | 8542.31.00.01 | QFP | 100 | ||||||||||
|
MC68HC11KW1CPU4
Freescale Semiconductor
|
Check for Price | No | Obsolete | 8 | 4 MHz | 640 | 768 | 6800 | 8 | 16 | 16 MHz | 80 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | 8 | YES | EEPROM | 50 mA | 5.25 V | 4.75 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | FREESCALE SEMICONDUCTOR INC | LFQFP, QFP100,.63SQ,20 | unknown | 8542.31.00.01 | QFP | 100 | EAR99 |