Filter Your Search
1 - 4 of 4 results
![]() |
MC68HC705B16MFU
Freescale Semiconductor
|
Check for Price | No | Transferred | 8 | 2.1 MHz | 15168 | 352 | 68HC05 | 4.2 MHz | 32 | YES | 5 V | MICROCONTROLLER | HCMOS | ALSO OPERATES AT 3.3V SUPPLY AT 1 MHZ | YES | NO | YES | 8 | NO | OTPROM | 6 mA | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQFP-G64 | Not Qualified | 125 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.66SQ,32 | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 2.457 mm | 14 mm | 14 mm | FREESCALE SEMICONDUCTOR INC | QFP | QFP, QFP64,.66SQ,32 | 64 | unknown | EAR99 | 8542.31.00.01 | |||||||||||||
|
MC68HC705B16MFU
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 8 | 2.1 MHz | 15168 | 352 | 6805 | 4.2 MHz | 32 | YES | 5 V | MICROCONTROLLER | HCMOS | OPERATES AT 3.3V MINIMUM SUPPLY @ 1MHZ | YES | NO | YES | 8 | YES | OTPROM | 6 mA | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQFP-G64 | Not Qualified | e0 | 125 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.66SQ,32 | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | 2.457 mm | 14 mm | 14 mm | MOTOROLA INC | 14 X 14 MM, 0.80 MM PITCH, 2.10 MM HEIGHT, PLASTIC, QFP-64 | unknown | 8542.31.00.01 | ||||||||||||||
![]() |
MC68HC705B16MFU
Motorola Mobility LLC
|
Check for Price | Transferred | 8 | 2.1 MHz | 15168 | 352 | 6805 | 4.2 MHz | 32 | YES | 5 V | MICROCONTROLLER | HCMOS | OPERATES AT 3.3V MINIMUM SUPPLY @ 1MHZ | YES | NO | YES | 8 | YES | OTPROM | 6 mA | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQFP-G64 | Not Qualified | e0 | 125 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.66SQ,32 | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | 2.457 mm | 14 mm | 14 mm | MOTOROLA INC | QFP | QFP, QFP64,.66SQ,32 | 64 | unknown | 8542.31.00.01 | |||||||||||||
|
MC68HC705B16MFU
NXP Semiconductors
|
Check for Price | No | Obsolete | 8 | 2.1 MHz | 15168 | 352 | M68HC05 | 4.2 MHz | 32 | 1 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 3.3V SUPPLY AT 1 MHZ | NO | NO | NO | FIXED POINT | YES | NO | YES | 1 | 1 | 8 | 8 | NO | EPROM | 6 mA | 5.5 V | 4.5 V | S-PQFP-G64 | 125 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.65SQ,32 | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 2.457 mm | 14 mm | 14 mm | NXP SEMICONDUCTORS | , | unknown | 8542.31.00.01 | 2016-07-20 |