Filter Your Search
1 - 5 of 5 results
|
MC68HC705B32B
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 8 | 2.1 MHz | 31246 | 528 | 6805 | 4.2 MHz | 32 | NO | 5 V | MICROCONTROLLER | HCMOS | OPERATES AT 3.3V MINIMUM SUPPLY @ 1MHZ | NO | YES | NO | YES | 8 | YES | OTPROM | 5.5 V | 5 V | COMMERCIAL | R-PDIP-T56 | Not Qualified | e0 | 70 °C | 56 | PLASTIC/EPOXY | SDIP | SDIP56,.6 | RECTANGULAR | IN-LINE, SHRINK PITCH | TIN LEAD | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 15.24 mm | 52.07 mm | MOTOROLA INC | PLASTIC, SDIP-56 | unknown | 8542.31.00.01 | |||||
|
MC68HC705B32B
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 8 | 32 | NO | MICROCONTROLLER | HCMOS | OPERATES AT 3.3V MINIMUM SUPPLY @ 1MHZ | YES | NO | YES | YES | OTPROM | R-PDIP-T56 | 56 | PLASTIC/EPOXY | SDIP | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 15.24 mm | 52.07 mm | ROCHESTER ELECTRONICS LLC | SDIP, | unknown | 8542.31.00.01 | ||||||||||||||||||||||
|
MC68HC705B32B
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 8 | 2.1 MHz | 31246 | 528 | 6805 | 4.2 MHz | 32 | NO | 5 V | MICROCONTROLLER | HCMOS | OPERATES AT 3.3V MINIMUM SUPPLY @ 1MHZ | NO | YES | NO | YES | 8 | YES | OTPROM | 5.5 V | 5 V | COMMERCIAL | R-PDIP-T56 | Not Qualified | e0 | 70 °C | 56 | PLASTIC/EPOXY | SDIP | SDIP56,.6 | RECTANGULAR | IN-LINE, SHRINK PITCH | TIN LEAD | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 15.24 mm | 52.07 mm | MOTOROLA INC | SDIP, SDIP56,.6 | unknown | 8542.31.00.01 | DIP | 56 | |||
|
MC68HC705B32B
Freescale Semiconductor
|
Check for Price | Transferred | 8 | 2.1 MHz | 31246 | 528 | 6805 | 4.2 MHz | 32 | NO | 5 V | MICROCONTROLLER | HCMOS | ALSO OPERATES AT 3.3V SUPPLY AT 1 MHZ | YES | NO | YES | 8 | NO | OTPROM | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T56 | Not Qualified | 70 °C | 56 | PLASTIC/EPOXY | SDIP | SDIP56,.6 | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 15.24 mm | 52.07 mm | FREESCALE SEMICONDUCTOR INC | SDIP, SDIP56,.6 | unknown | 8542.31.00.01 | DIP | 56 | |||||||
|
MC68HC705B32B
NXP Semiconductors
|
Check for Price | Active | MICROCONTROLLER | CMOS | NXP SEMICONDUCTORS | compliant | 8542.31.00.01 | 2016-07-20 |