Filter Your Search
1 - 3 of 3 results
|
MC68HC705C8AFNE
NXP Semiconductors
|
$19.9828 | Yes | Obsolete | 8 | 4 MHz | 4 MHz | 24 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | NO | NO | OTPROM | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e3 | 3 | 70 °C | 250 | 30 | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | Tin (Sn) | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.585 mm | 16.585 mm | NXP SEMICONDUCTORS | PLASTIC, LCC-44 | compliant | EAR99 | 8542.31.00.01 | NXP | |||||
|
MC68HC705C8AFNE
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 8 | 4 MHz | 4 MHz | 24 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | NO | NO | OTPROM | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J44 | e3 | 3 | 70 °C | 250 | 30 | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.585 mm | 16.585 mm | ROCHESTER ELECTRONICS LLC | PLASTIC, LCC-44 | unknown | LCC | 44 | ||||||
|
MC68HC705C8AFNE
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 8 | 4 MHz | 4 MHz | 24 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | NO | NO | OTPROM | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e3 | 3 | 70 °C | 250 | 30 | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.585 mm | 16.585 mm | FREESCALE SEMICONDUCTOR INC | PLASTIC, LCC-44 | compliant | EAR99 | 8542.31.00.01 | NXP | LCC | 44 |