Filter Your Search
1 - 3 of 3 results
|
MC68HC705J2VS
Motorola Semiconductor Products
|
Check for Price | Obsolete | 8 | 2.1 MHz | 4.2 MHz | 14 | NO | 5 V | MICROCONTROLLER | HCMOS | NO | NO | NO | NO | UVPROM | 7 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-CDIP-T20 | Not Qualified | 105 °C | -40 °C | 20 | CERAMIC, METAL-SEALED COFIRED | WDIP | RECTANGULAR | IN-LINE, WINDOW | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.511 mm | MOTOROLA INC | WDIP, | unknown | 8542.31.00.01 | |||||
|
MC68HC705J2VS
Freescale Semiconductor
|
Check for Price | Obsolete | 8 | 2.1 MHz | 4.2 MHz | 14 | NO | 5 V | MICROCONTROLLER | HCMOS | OPERATES AT 3.3 V SUPPLY @ 1 MHZ | NO | NO | NO | NO | UVPROM | 5.5 V | 4.5 V | INDUSTRIAL | R-CDIP-T20 | Not Qualified | 105 °C | -40 °C | 20 | CERAMIC, METAL-SEALED COFIRED | WDIP | RECTANGULAR | IN-LINE, WINDOW | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.511 mm | FREESCALE SEMICONDUCTOR INC | WDIP, | unknown | 8542.31.00.01 | DIP | 20 | |||
|
MC68HC705J2VS
Motorola Mobility LLC
|
Check for Price | Obsolete | 8 | 2.1 MHz | 4.2 MHz | 14 | NO | 5 V | MICROCONTROLLER | HCMOS | NO | NO | NO | NO | UVPROM | 7 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-CDIP-T20 | Not Qualified | 105 °C | -40 °C | 20 | CERAMIC, METAL-SEALED COFIRED | WDIP | RECTANGULAR | IN-LINE, WINDOW | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.511 mm | MOTOROLA INC | WDIP, | unknown | 8542.31.00.01 | DIP | 20 |