Filter Your Search
1 - 8 of 8 results
|
MC68HC705JB4DW
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 8 | 3 MHz | 3584 | 176 | 6805 | 6 MHz | 19 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | 8 | NO | OTPROM | 4.5 mA | 5.5 V | 4.2 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | MOTOROLA INC | PLASTIC, SOIC-28 | unknown | 8542.31.00.01 | |||||
|
MC68HC705JB4DWR2
NXP Semiconductors
|
Check for Price | Active | 8 | 3 MHz | 6 MHz | 19 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | NO | OTPROM | 5.5 V | 4.2 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | NXP SEMICONDUCTORS | SOIC-28 | unknown | 8542.31.00.01 | ||||||||||||||
|
MC68HC705JB4DW
Motorola Mobility LLC
|
Check for Price | Transferred | 8 | 3 MHz | 3584 | 176 | 6805 | 6 MHz | 19 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | 8 | NO | OTPROM | 4.5 mA | 5.5 V | 4.2 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | MOTOROLA INC | SOP, SOP28,.4 | unknown | 8542.31.00.01 | SOIC | 28 | ||||
|
MC68HC705JB4DWR2
Motorola Mobility LLC
|
Check for Price | Transferred | 8 | 3 MHz | 6 MHz | 19 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | NO | OTPROM | 5.5 V | 4.2 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | MOTOROLA INC | SOP, | unknown | 8542.31.00.01 | SOIC | 28 | ||||||||||||
|
MC68HC705JB4DWR2
Motorola Semiconductor Products
|
Check for Price | Transferred | 8 | 3 MHz | 6 MHz | 19 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | NO | OTPROM | 5.5 V | 4.2 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | MOTOROLA INC | SOP, | unknown | 8542.31.00.01 | ||||||||||||||
|
MC68HC705JB4DWR2
Freescale Semiconductor
|
Check for Price | Transferred | 8 | 3 MHz | 6 MHz | 19 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | NO | OTPROM | 5.5 V | 4.2 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | FREESCALE SEMICONDUCTOR INC | SOP, | unknown | 8542.31.00.01 | SOIC | 28 | ||||||||||||
|
MC68HC705JB4DW
Rochester Electronics LLC
|
Check for Price | Yes | Contact Manufacturer | 8 | 3 MHz | 6 MHz | 19 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | NO | OTPROM | 5.5 V | 4.2 V | COMMERCIAL | R-PDSO-G28 | 70 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | ROCHESTER ELECTRONICS LLC | SOP, | unknown | 8542.31.00.01 | SOIC | 28 | ||||||||||||
|
MC68HC705JB4DW
Freescale Semiconductor
|
Check for Price | Obsolete | 8 | 3 MHz | 6 MHz | 19 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | NO | OTPROM | 5.5 V | 4.2 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | 40 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.925 mm | FREESCALE SEMICONDUCTOR INC | SOP, | unknown | 8542.31.00.01 | SOIC | 28 | EAR99 |