Filter Your Search
1 - 8 of 8 results
|
MC68HC705JJ7CDWR2
Motorola Semiconductor Products
|
Check for Price | Transferred | 8 | 2.1 MHz | 4.2 MHz | 14 | YES | 5 V | MICROCONTROLLER | HCMOS | ALSO OPERATES AT 2.7 TO 3.3V SUPPLY @1.05MHZ | NO | NO | YES | NO | OTPROM | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | MOTOROLA INC | SOP, | unknown | 8542.31.00.01 | |||||||||||||||||||
|
MC68HC705JJ7CDW
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 8 | 2.1 MHz | 6160 | 224 | 6805 | 4.2 MHz | 14 | YES | 5 V | MICROCONTROLLER | HCMOS | ALSO OPERATES AT 2.7 TO 3.3V SUPPLY @1.05MHZ | NO | NO | YES | 8 | NO | OTPROM | 5.2 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | MOTOROLA INC | SOIC-20 | unknown | 8542.31.00.01 | ||||||||||
|
MC68HC705JJ7CDWR2
Freescale Semiconductor
|
Check for Price | Obsolete | 8 | 2.1 MHz | 4.2 MHz | 14 | YES | 5 V | MICROCONTROLLER | HCMOS | ALSO OPERATES AT 2.7 TO 3.3V SUPPLY @1.05MHZ | NO | NO | YES | NO | OTPROM | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | FREESCALE SEMICONDUCTOR INC | SOP, | unknown | 8542.31.00.01 | SOIC | 20 | |||||||||||||||||
|
MC68HC705JJ7CDW
Freescale Semiconductor
|
Check for Price | No | No | Transferred | 8 | 2.1 MHz | 6160 | 224 | 6805 | 4.2 MHz | 14 | YES | 5 V | MICROCONTROLLER | HCMOS | OPERATES AT 3V SUPPLY @ 1.05 MHZ | NO | NO | YES | 8 | NO | OTPROM | 5.2 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 220 | 30 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | FREESCALE SEMICONDUCTOR INC | SOP, SOP20,.4 | not_compliant | 8542.31.00.01 | SOIC | 20 | EAR99 | |||
|
MC68HC705JJ7CDW
Motorola Mobility LLC
|
Check for Price | Transferred | 8 | 2.1 MHz | 6160 | 224 | 6805 | 4.2 MHz | 14 | YES | 5 V | MICROCONTROLLER | HCMOS | ALSO OPERATES AT 2.7 TO 3.3V SUPPLY @1.05MHZ | NO | NO | YES | 8 | NO | OTPROM | 5.2 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | MOTOROLA INC | SOP, SOP20,.4 | unknown | 8542.31.00.01 | SOIC | 20 | |||||||||
|
MC68HC705JJ7CDW
NXP Semiconductors
|
Check for Price | Obsolete | MICROCONTROLLER | CMOS | NXP SEMICONDUCTORS | , | unknown | 8542.31.00.01 | 2016-07-20 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
MC68HC705JJ7CDWE
NXP Semiconductors
|
Check for Price | Active | NXP SEMICONDUCTORS | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
MC68HC705JJ7CDWR2
Motorola Mobility LLC
|
Check for Price | Transferred | 8 | 2.1 MHz | 4.2 MHz | 14 | YES | 5 V | MICROCONTROLLER | HCMOS | ALSO OPERATES AT 2.7 TO 3.3V SUPPLY @1.05MHZ | NO | NO | YES | NO | OTPROM | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | MOTOROLA INC | SOP, | unknown | 8542.31.00.01 | SOIC | 20 |