Filter Your Search
1 - 7 of 7 results
|
MC68HC705K1DW
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 8 | 1 MHz | 504 | 32 | 6805 | 4 MHz | 10 | YES | 5 V | MICROCONTROLLER | HCMOS | ALSO OPERATES AT 3.3V SUPPLY @ 2 MHZ | NO | NO | NO | NO | 8 | NO | OTPROM | 5.5 V | 5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | MOTOROLA INC | SOIC-16 | unknown | 8542.31.00.01 | ||||||
|
MC68HC705K1DW
Motorola Mobility LLC
|
Check for Price | Obsolete | 8 | 1 MHz | 504 | 32 | 6805 | 4 MHz | 10 | YES | 5 V | MICROCONTROLLER | HCMOS | ALSO OPERATES AT 3.3V SUPPLY @ 2 MHZ | NO | NO | NO | NO | 8 | NO | OTPROM | 5.5 V | 5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | MOTOROLA INC | SOP, SOP16,.4 | unknown | 8542.31.00.01 | SOIC | 16 | |||||
|
MC68HC705K1DWR2
Motorola Mobility LLC
|
Check for Price | Obsolete | 8 | 4 MHz | 10 | YES | 5 V | MICROCONTROLLER | HCMOS | ALSO OPERATES AT 3.3V SUPPLY @ 2 MHZ | NO | NO | NO | NO | OTPROM | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | MOTOROLA INC | SOP, | unknown | 8542.31.00.01 | SOIC | 16 | ||||||||||||||
|
MC68HC705K1DWR2
Motorola Semiconductor Products
|
Check for Price | Obsolete | 8 | 4 MHz | 10 | YES | 5 V | MICROCONTROLLER | HCMOS | ALSO OPERATES AT 3.3V SUPPLY @ 2 MHZ | NO | NO | NO | NO | OTPROM | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | MOTOROLA INC | SOP, | unknown | 8542.31.00.01 | ||||||||||||||||
|
MC68HC705K1DW
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 8 | 10 | YES | MICROCONTROLLER | HCMOS | ALSO OPERATES AT 3.3V SUPPLY @ 2 MHZ | NO | NO | NO | NO | OTPROM | R-PDSO-G16 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | ROCHESTER ELECTRONICS LLC | SOP, | unknown | 8542.31.00.01 | |||||||||||||||||||||||
|
MC68HC705K1DW
Freescale Semiconductor
|
Check for Price | Transferred | 8 | 2 MHz | 4 MHz | 10 | YES | 5 V | MICROCONTROLLER | HCMOS | ALSO OPERATES AT 3.3V SUPPLY AT 1 MHZ | NO | NO | NO | NO | OTPROM | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | FREESCALE SEMICONDUCTOR INC | SOP, | unknown | 8542.31.00.01 | SOIC | 16 | EAR99 | ||||||||||||
|
MC68HC705K1DW
NXP Semiconductors
|
Check for Price | Obsolete | 8 | 2 MHz | 4 MHz | 10 | YES | 5 V | MICROCONTROLLER | HCMOS | ALSO OPERATES AT 3.3V SUPPLY @ 2 MHZ | NO | NO | NO | 8 | NO | OTPROM | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | 70 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | NXP SEMICONDUCTORS | SOP, | unknown | 8542.31.00.01 | 2018-10-22 |