Filter Your Search
1 - 1 of 1 results
|
MC68HC705L5FUE
Freescale Semiconductor
|
Check for Price | Yes | Obsolete | 4.2 MHz | 4.2 MHz | 35 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G80 | Not Qualified | e3 | 3 | 70 °C | 260 | 40 | 80 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | MATTE TIN | GULL WING | 650 µm | QUAD | 2.45 mm | 14 mm | 14 mm | FREESCALE SEMICONDUCTOR INC | QFP | PLASTIC, QFP-80 | 80 | compliant | EAR99 | 8542.31.00.01 |