Filter Your Search
1 - 2 of 2 results
|
MC68HC705P6ACPE
Freescale Semiconductor
|
Check for Price | Transferred | 2.1 MHz | 4.2 MHz | 21 | NO | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 3.3 V SUPPLY | NO | NO | YES | NO | OTPROM | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 36.83 mm | FREESCALE SEMICONDUCTOR INC | DIP | PLASTIC, LEAD FREE, DIP-28 | 28 | compliant | 8542.31.00.01 | ||||||
|
MC68HC705P6ACPE
NXP Semiconductors
|
Check for Price | Obsolete | 8 | 2.1 MHz | 4672 | 4.2 MHz | 21 | NO | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 3.3 V SUPPLY | NO | NO | NO | YES | 8 | NO | EPROM | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 36.83 mm | NXP SEMICONDUCTORS | DIP, | unknown | 8542.31.00.01 |