Filter Your Search
1 - 5 of 5 results
|
MC68HC705P6CP
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 8 | 21 | NO | MICROCONTROLLER | HCMOS | OPERATES AT 3V MIN SUPPLY @ 1MHZ | NO | NO | YES | NO | OTPROM | R-PDIP-T28 | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 36.83 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | 8542.31.00.01 | |||||||||||||||||||||||
|
MC68HC705P6CP
Freescale Semiconductor
|
Check for Price | Transferred | 8 | 2.1 MHz | 4.2 MHz | 21 | NO | 5 V | MICROCONTROLLER | HCMOS | ALSO OPERATES AT 3.3V SUPPLY @ 1MHZ | NO | NO | YES | NO | OTPROM | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 36.83 mm | FREESCALE SEMICONDUCTOR INC | DIP, | unknown | 8542.31.00.01 | DIP | 28 | EAR99 | |||||||||||
|
MC68HC705P6CP
NXP Semiconductors
|
Check for Price | Obsolete | MICROCONTROLLER | NXP SEMICONDUCTORS | , | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||||||||||||
|
MC68HC705P6CP
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 8 | 2.1 MHz | 4672 | 176 | 6805 | 4.2 MHz | 21 | NO | 5 V | MICROCONTROLLER | HCMOS | OPERATES AT 3V MIN SUPPLY @ 1MHZ | NO | NO | YES | 8 | NO | OTPROM | 7 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 36.83 mm | MOTOROLA INC | DIP, DIP28,.6 | unknown | 8542.31.00.01 | DIP | 28 | |||
|
MC68HC705P6CP
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 8 | 2.1 MHz | 4672 | 176 | 6805 | 4.2 MHz | 21 | NO | 5 V | MICROCONTROLLER | HCMOS | OPERATES AT 3V MIN SUPPLY @ 1MHZ | NO | NO | YES | 8 | NO | OTPROM | 7 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 36.83 mm | MOTOROLA INC | PLASTIC, DIP-28 | unknown | 8542.31.00.01 |