Filter Your Search
1 - 10 of 75 results
|
MC68HC705SR3CFB
Freescale Semiconductor
|
Check for Price | Yes | Obsolete | 8 | 2 MHz | 3840 | 192 | 6805 | 4 MHz | 32 | YES | 5 V | MICROCONTROLLER | HCMOS | ALSO OPERATES AT 3V SUPPLY AT 1 MHZ | NO | NO | NO | YES | 8 | YES | OTPROM | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | 1 | 85 °C | -40 °C | 220 | 30 | 44 | PLASTIC/EPOXY | QFP | QFP44,.5SQ,32 | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 2.45 mm | 10 mm | 10 mm | FREESCALE SEMICONDUCTOR INC | QFP | PLASTIC, QFP-44 | 44 | unknown | EAR99 | 8542.31.00.01 | ||||||
|
MC68HC705SJ7CDW
NXP Semiconductors
|
Check for Price | Obsolete | MICROCONTROLLER | CMOS | NXP SEMICONDUCTORS | , | unknown | 8542.31.00.01 | 2016-07-20 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
MC68HC705SR3CP
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 8 | 2 MHz | 4 MHz | 32 | NO | 5 V | MICROCONTROLLER | HCMOS | ALSO OPERATES AT 3V SUPPLY @1MHZ | NO | NO | YES | NO | OTPROM | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 52.07 mm | MOTOROLA INC | PLASTIC, DIP-40 | unknown | 8542.31.00.01 | ||||||||||||||||
|
MC68HC705SR3P
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 8 | 2 MHz | 3840 | 192 | 6805 | 4 MHz | 32 | NO | 5 V | MICROCONTROLLER | HCMOS | ALSO OPERATES AT 3V SUPPLY @1MHZ | NO | NO | YES | 8 | NO | OTPROM | 7 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 52.07 mm | MOTOROLA INC | PLASTIC, DIP-40 | unknown | 8542.31.00.01 | |||||||||||
|
MC68HC705SJ7CS
Freescale Semiconductor
|
Check for Price | Transferred | 8 | 2.1 MHz | 4.2 MHz | 14 | NO | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 3V MINIMUM SUPPLY AT 1.05MHZ | NO | NO | YES | NO | UVPROM | 5.5 V | 4.5 V | INDUSTRIAL | R-CDIP-T20 | Not Qualified | 85 °C | -40 °C | 20 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.511 mm | FREESCALE SEMICONDUCTOR INC | DIP | DIP, | 20 | unknown | 8542.31.00.01 | |||||||||||||||||
|
MC68HC705SP7CP
NXP Semiconductors
|
Check for Price | Obsolete | MICROCONTROLLER | CMOS | NXP SEMICONDUCTORS | , | unknown | 8542.31.00.01 | 2016-07-20 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
MC68HC705SR3CB
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 8 | 2 MHz | 3840 | 192 | 6805 | 4 MHz | 32 | NO | 5 V | MICROCONTROLLER | HCMOS | ALSO OPERATES AT 3V SUPPLY @1MHZ | NO | NO | YES | 8 | NO | OTPROM | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T42 | Not Qualified | e0 | 85 °C | -40 °C | 42 | PLASTIC/EPOXY | SDIP | SDIP42,.6 | RECTANGULAR | IN-LINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 15.24 mm | 36.83 mm | MOTOROLA INC | SDIP-42 | unknown | 8542.31.00.01 | |||||||||||
|
MC68HC705SR3B
Motorola Mobility LLC
|
Check for Price | Transferred | 8 | 2 MHz | 3840 | 192 | 6805 | 4 MHz | 32 | NO | 5 V | MICROCONTROLLER | HCMOS | ALSO OPERATES AT 3V SUPPLY @1MHZ | NO | NO | YES | 8 | NO | OTPROM | 7 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T42 | Not Qualified | e0 | 70 °C | 42 | PLASTIC/EPOXY | SDIP | SDIP42,.6 | RECTANGULAR | IN-LINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 15.24 mm | 36.83 mm | MOTOROLA INC | DIP | SDIP, SDIP42,.6 | 42 | unknown | 8542.31.00.01 | ||||||||||
|
MC68HC705SP7CS
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 8 | 22 | NO | MICROCONTROLLER | HCMOS | ALSO OPERATES AT 2.7 TO 3.3V SUPPLY @ 1.05MHZ | NO | NO | YES | NO | UVPROM | R-CDIP-T28 | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 6.09 mm | 15.24 mm | 37.145 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||
|
MC68HC705SR3CFB
Motorola Mobility LLC
|
Check for Price | Transferred | 8 | 2 MHz | 3840 | 192 | 6805 | 4 MHz | 32 | YES | 5 V | MICROCONTROLLER | HCMOS | ALSO OPERATES AT 3V SUPPLY @1MHZ | NO | NO | YES | 8 | NO | OTPROM | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QFP | QFP44,.5SQ,32 | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | 2.45 mm | 10 mm | 10 mm | MOTOROLA INC | QFP | QFP, QFP44,.5SQ,32 | 44 | unknown | 8542.31.00.01 |