Filter Your Search
1 - 5 of 5 results
|
MC68HC711E20MFS2
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 8 | 2 MHz | 20480 | 768 | 768 | 6800 | 8 | 16 | 8 MHz | 38 | 1 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 1 | 2 | 8 | 8 | NO | UVPROM | 27 mA | 5.5 V | 4.5 V | AUTOMOTIVE | S-CQCC-J52 | Not Qualified | e0 | 125 °C | -40 °C | 52 | CERAMIC, METAL-SEALED COFIRED | WQCCJ | LDCC52,.8SQ | SQUARE | CHIP CARRIER, WINDOW | TIN LEAD | J BEND | 1.27 mm | QUAD | 5.08 mm | 18.935 mm | 18.935 mm | MOTOROLA INC | WINDOWED, CERAMIC, LCC-52 | unknown | 8542.31.00.01 | |||||
|
MC68HC711E20MFS2
Freescale Semiconductor
|
Check for Price | No | Transferred | 8 | 2 MHz | 512 | 768 | 6800 | 8 | 16 | 8 MHz | 38 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | 8 | NO | UVPROM | 27 mA | 5.5 V | 4.5 V | AUTOMOTIVE | S-CQCC-J52 | Not Qualified | 125 °C | -40 °C | 52 | CERAMIC, METAL-SEALED COFIRED | WQCCJ | LDCC52,.8SQ | SQUARE | CHIP CARRIER, WINDOW | J BEND | 1.27 mm | QUAD | 5.08 mm | 18.935 mm | 18.935 mm | FREESCALE SEMICONDUCTOR INC | WQCCJ, LDCC52,.8SQ | compliant | 8542.31.00.01 | LCC | 52 | ||||||||||||||
|
MC68HC711E20MFS2
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 8 | 2 MHz | 20480 | 768 | 768 | 6800 | 8 | 16 | 8 MHz | 38 | 1 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 1 | 2 | 8 | 8 | NO | UVPROM | 27 mA | 5.5 V | 4.5 V | AUTOMOTIVE | S-CQCC-J52 | Not Qualified | e0 | 125 °C | -40 °C | 52 | CERAMIC, METAL-SEALED COFIRED | WQCCJ | LDCC52,.8SQ | SQUARE | CHIP CARRIER, WINDOW | TIN LEAD | J BEND | 1.27 mm | QUAD | 5.08 mm | 18.935 mm | 18.935 mm | MOTOROLA INC | WQCCJ, LDCC52,.8SQ | unknown | 8542.31.00.01 | LCC | 52 | |||
|
MC68HC711E20MFS2
NXP Semiconductors
|
Check for Price | No | Obsolete | 8 | 2 MHz | 20480 | 768 | 68HC11 | 8 | 16 | 8 MHz | 38 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 8 | 8 | NO | MROM | 27 mA | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQCC-J52 | 125 °C | -40 °C | 52 | CERAMIC, METAL-SEALED COFIRED | QCCJ | LCC52,.75SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 5.08 mm | 18.935 mm | 18.935 mm | NXP SEMICONDUCTORS | LCC-52 | unknown | 8542.31.00.01 | 2016-07-20 | |||||||||||
|
MC68HC711E20MFS2
Maxim Integrated Products
|
Check for Price | Active | MICROCONTROLLER | MAXIM INTEGRATED PRODUCTS INC | unknown |