Filter Your Search
1 - 10 of 51 results
|
MC68HC711E9CFS3
Motorola Mobility LLC
|
Check for Price | Transferred | 8 | 3 MHz | 12288 | 512 | 6800 | 8 | 16 | 12 MHz | 38 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | 8 | NO | UVPROM | 35 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-CQCC-J52 | Not Qualified | e0 | 85 °C | -40 °C | 52 | CERAMIC, METAL-SEALED COFIRED | WQCCJ | LDCC52,.8SQ | SQUARE | CHIP CARRIER, WINDOW | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 5.08 mm | 18.935 mm | 18.935 mm | MOTOROLA INC | LCC | WQCCJ, LDCC52,.8SQ | 52 | unknown | 8542.31.00.01 | |||||||||
|
MC68HC711E9CFN3
Freescale Semiconductor
|
Check for Price | No | Transferred | 8 | 3 MHz | 12288 | 512 | 6800 | 8 | 16 | 12 MHz | 38 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | 8 | NO | OTPROM | 35 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J52 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 220 | 30 | 52 | PLASTIC/EPOXY | QCCJ | LDCC52,.8SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 4.57 mm | 19.1262 mm | 19.1262 mm | FREESCALE SEMICONDUCTOR INC | LCC | PLASTIC, LCC-52 | 52 | not_compliant | 8542.31.00.01 | EAR99 | ||||
|
MC68HC711E9MFN2
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 8 | 2 MHz | 512 | 6800 | 8 | 16 | 8 MHz | 38 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | NO | OTPROM | 27 mA | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQCC-J52 | Not Qualified | e0 | 125 °C | -40 °C | 52 | PLASTIC/EPOXY | QCCJ | LDCC52,.8SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 4.57 mm | 19.125 mm | 19.125 mm | MOTOROLA INC | PLASTIC, LCC-52 | unknown | 8542.31.00.01 | ||||||||||||
|
MC68HC711E9VFS2
Freescale Semiconductor
|
Check for Price | No | Transferred | 8 | 2 MHz | 12288 | 512 | 6800 | 8 | 16 | 8 MHz | 38 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | 8 | NO | UVPROM | 27 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-CQCC-J52 | Not Qualified | 105 °C | -40 °C | 52 | CERAMIC, METAL-SEALED COFIRED | WQCCJ | LDCC52,.8SQ | SQUARE | CHIP CARRIER, WINDOW | J BEND | 1.27 mm | QUAD | 5.08 mm | 18.935 mm | 18.935 mm | FREESCALE SEMICONDUCTOR INC | LCC | WINDOWED, CERAMIC, LCC-52 | 52 | compliant | 8542.31.00.01 | ||||||||||
|
MC68HC711E9VFS3
Motorola Semiconductor Products
|
Check for Price | Obsolete | 8 | 3 MHz | 8 | 16 | 3 MHz | 38 | YES | MICROCONTROLLER | CMOS | NO | NO | YES | NO | UVPROM | 35 mA | 5.5 V | 3 V | INDUSTRIAL | S-PQCC-J52 | Not Qualified | 105 °C | -40 °C | 52 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 19.1262 mm | 19.1262 mm | MOTOROLA INC | QCCJ, | unknown | 8542.31.00.01 | |||||||||||||||||||
|
MC68HC711E9MFN2
NXP Semiconductors
|
Check for Price | Obsolete | 8 | 2 MHz | 12288 | 512 | 8 | 16 | 8 MHz | 38 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | 8 | NO | OTPROM | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQCC-J52 | 125 °C | -40 °C | 52 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 19.1262 mm | 19.1262 mm | NXP SEMICONDUCTORS | LCC-52 | unknown | 8542.31.00.01 | 2016-07-20 | ||||||||||||||||
|
MC68HC711E9CFS3
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 8 | 3 MHz | 12288 | 512 | 6800 | 8 | 16 | 12 MHz | 38 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | 8 | NO | UVPROM | 35 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-CQCC-J52 | Not Qualified | e0 | 85 °C | -40 °C | 52 | CERAMIC, METAL-SEALED COFIRED | WQCCJ | LDCC52,.8SQ | SQUARE | CHIP CARRIER, WINDOW | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 5.08 mm | 18.935 mm | 18.935 mm | MOTOROLA INC | WINDOWED, CERAMIC, LCC-52 | unknown | 8542.31.00.01 | ||||||||||
|
MC68HC711E9VFN2
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 8 | 2 MHz | 512 | 6800 | 8 | 16 | 8 MHz | 38 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | NO | OTPROM | 27 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J52 | Not Qualified | e0 | 105 °C | -40 °C | 52 | PLASTIC/EPOXY | QCCJ | LDCC52,.8SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 4.57 mm | 19.125 mm | 19.125 mm | MOTOROLA INC | PLASTIC, LCC-52 | unknown | 8542.31.00.01 | ||||||||||||
|
MC68HC711E9CFS2
NXP Semiconductors
|
Check for Price | No | Obsolete | 8 | 2 MHz | 12288 | 512 | 8 | 16 | 8 MHz | 38 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | NO | YES | 8 | NO | UVPROM | 5.5 V | 5 V | INDUSTRIAL | S-CQCC-J52 | 85 °C | -40 °C | 52 | CERAMIC, METAL-SEALED COFIRED | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 5.08 mm | 18.935 mm | 18.935 mm | NXP SEMICONDUCTORS | LCC-52 | unknown | 8542.31.00.01 | 2016-07-20 | ||||||||||||||
|
MC68HC711E9VFN2
Freescale Semiconductor
|
Check for Price | No | Transferred | 8 | 2 MHz | 512 | 6800 | 8 | 16 | 8 MHz | 38 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | NO | OTPROM | 27 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J52 | Not Qualified | e0 | 3 | 105 °C | -40 °C | 220 | 30 | 52 | PLASTIC/EPOXY | QCCJ | LDCC52,.8SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 4.57 mm | 19.1262 mm | 19.1262 mm | FREESCALE SEMICONDUCTOR INC | LCC | PLASTIC, LCC-52 | 52 | not_compliant | 8542.31.00.01 | EAR99 |