Filter Your Search
1 - 6 of 6 results
|
MC68HC711E9MFN2
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 8 | 2 MHz | 512 | 6800 | 8 | 16 | 8 MHz | 38 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | NO | OTPROM | 27 mA | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQCC-J52 | Not Qualified | e0 | 125 °C | -40 °C | 52 | PLASTIC/EPOXY | QCCJ | LDCC52,.8SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 4.57 mm | 19.125 mm | 19.125 mm | MOTOROLA INC | PLASTIC, LCC-52 | unknown | 8542.31.00.01 | ||||||||||||
|
MC68HC711E9MFN2
NXP Semiconductors
|
Check for Price | Obsolete | 8 | 2 MHz | 12288 | 512 | 8 | 16 | 8 MHz | 38 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | 8 | NO | OTPROM | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQCC-J52 | 125 °C | -40 °C | 52 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 19.1262 mm | 19.1262 mm | NXP SEMICONDUCTORS | LCC-52 | unknown | 8542.31.00.01 | 2016-07-20 | ||||||||||||||||
|
MC68HC711E9MFN2
Maxim Integrated Products
|
Check for Price | Active | MICROCONTROLLER | MAXIM INTEGRATED PRODUCTS INC | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
MC68HC711E9MFN2
Motorola Mobility LLC
|
Check for Price | Transferred | 8 | 2 MHz | 512 | 6800 | 8 | 16 | 8 MHz | 38 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | NO | OTPROM | 27 mA | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQCC-J52 | Not Qualified | e0 | 125 °C | -40 °C | 52 | PLASTIC/EPOXY | QCCJ | LDCC52,.8SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 4.57 mm | 19.125 mm | 19.125 mm | MOTOROLA INC | QCCJ, LDCC52,.8SQ | unknown | 8542.31.00.01 | LCC | 52 | |||||||||||
|
MC68HC711E9MFN2
Rochester Electronics LLC
|
Check for Price | No | No | Active | 8 | 2 MHz | 8 | 16 | 8 MHz | 38 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | NO | OTPROM | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQCC-J52 | e0 | 3 | 125 °C | -40 °C | 52 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 19.1262 mm | 19.1262 mm | ROCHESTER ELECTRONICS LLC | PLASTIC, LCC-52 | unknown | 8542.31.00.01 | LCC | 52 | |||||||||||||
|
MC68HC711E9MFN2
Freescale Semiconductor
|
Check for Price | No | Transferred | 8 | 2 MHz | 512 | 6800 | 8 | 16 | 8 MHz | 38 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | NO | OTPROM | 27 mA | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQCC-J52 | Not Qualified | e0 | 3 | 125 °C | -40 °C | 220 | 30 | 52 | PLASTIC/EPOXY | QCCJ | LDCC52,.8SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 4.57 mm | 19.1262 mm | 19.1262 mm | FREESCALE SEMICONDUCTOR INC | PLASTIC, LCC-52 | not_compliant | 8542.31.00.01 | LCC | 52 | EAR99 |