Filter Your Search
1 - 4 of 4 results
|
MC68HC711N4VFS3
NXP Semiconductors
|
Check for Price | Obsolete | MICROCONTROLLER | NXP SEMICONDUCTORS | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||
|
MC68HC711N4VFS3
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 8 | 3 MHz | 24576 | 768 | 6800 | 8 | 16 | 3 MHz | 62 | YES | 5 V | MICROCONTROLLER | HCMOS | YES | NO | YES | 8 | YES | UVPROM | 42 mA | 5.5 V | 5 V | INDUSTRIAL | S-CQCC-J84 | Not Qualified | e0 | 105 °C | -40 °C | 84 | CERAMIC, METAL-SEALED COFIRED | WQCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER, WINDOW | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | MOTOROLA INC | unknown | 8542.31.00.01 | WQCCJ, LDCC84,1.2SQ | |||||||
|
MC68HC711N4VFS3
Freescale Semiconductor
|
Check for Price | Transferred | 8 | 3 MHz | 8 | 16 | 12 MHz | 62 | YES | 5 V | MICROCONTROLLER | HCMOS | YES | NO | YES | YES | UVPROM | 5.5 V | 4.5 V | INDUSTRIAL | S-CQCC-J84 | Not Qualified | 105 °C | -40 °C | 84 | CERAMIC, METAL-SEALED COFIRED | WQCCJ | SQUARE | CHIP CARRIER, WINDOW | J BEND | 1.27 mm | QUAD | 4.57 mm | 29.285 mm | 29.285 mm | FREESCALE SEMICONDUCTOR INC | unknown | 8542.31.00.01 | WQCCJ, | LCC | 84 | |||||||||||
|
MC68HC711N4VFS3
Motorola Mobility LLC
|
Check for Price | Obsolete | 8 | 3 MHz | 24576 | 768 | 6800 | 8 | 16 | 3 MHz | 62 | YES | 5 V | MICROCONTROLLER | HCMOS | YES | NO | YES | 8 | YES | UVPROM | 42 mA | 5.5 V | 5 V | INDUSTRIAL | S-CQCC-J84 | Not Qualified | e0 | 105 °C | -40 °C | 84 | CERAMIC, METAL-SEALED COFIRED | WQCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER, WINDOW | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | MOTOROLA INC | unknown | 8542.31.00.01 | WQCCJ, LDCC84,1.2SQ | LCC | 84 |