Filter Your Search
1 - 4 of 4 results
|
MC68HC805K3CDW
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 8 | 2 MHz | 928 | 64 | 6805 | 4 MHz | 10 | YES | 5 V | MICROCONTROLLER | HCMOS | OPERATES AT 3V MIN SUPPLY @ 0.5MHZ | NO | NO | NO | 8 | NO | EEPROM | 5 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | MOTOROLA INC | SOIC | SOP, SOP16,.4 | 16 | unknown | 8542.31.00.01 | ||
|
MC68HC805K3CDW
NXP Semiconductors
|
Check for Price | Active | 8 | 2 MHz | 928 | 64 | 6805 | 4 MHz | 10 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 3V MINIMUM SUPPLY AT 0.5MHZ | NO | NO | NO | 8 | NO | EEPROM | 5 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | NXP SEMICONDUCTORS | SOIC-16 | compliant | 8542.31.00.01 | |||||||
|
MC68HC805K3CDW
Freescale Semiconductor
|
Check for Price | Transferred | 8 | 2 MHz | 928 | 64 | 6805 | 4 MHz | 10 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 3V MINIMUM SUPPLY AT 0.5MHZ | NO | NO | NO | 8 | NO | EEPROM | 5 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | FREESCALE SEMICONDUCTOR INC | SOIC | SOIC-16 | 16 | unknown | 8542.31.00.01 | |||||
|
MC68HC805K3CDW
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 8 | 2 MHz | 928 | 64 | 6805 | 4 MHz | 10 | YES | 5 V | MICROCONTROLLER | HCMOS | OPERATES AT 3V MIN SUPPLY @ 0.5MHZ | NO | NO | NO | 8 | NO | EEPROM | 5 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | MOTOROLA INC | SOIC-16 | unknown | 8542.31.00.01 |