Filter Your Search
1 - 10 of 20 results
|
MC68HC908AP8CFBE
Freescale Semiconductor
|
Check for Price | Transferred | FREESCALE SEMICONDUCTOR INC | , | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
MC68HC908AP8CFA
Freescale Semiconductor
|
Check for Price | No | Transferred | 8 | 8 MHz | 8192 | 1024 | 68HC08 | 16 MHz | 32 | YES | 3 V | MICROCONTROLLER | HCMOS | NO | NO | YES | 8 | YES | FLASH | 20 mA | 5.5 V | 2.7 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 220 | 30 | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | FREESCALE SEMICONDUCTOR INC | LFQFP, QFP48,.35SQ,20 | not_compliant | 8542.31.00.01 | QFP | 48 | EAR99 | ||||||||||||
|
MC68HC908AP8CFB
Rochester Electronics LLC
|
Check for Price | No | No | Active | 8 | 8 MHz | 16 MHz | 32 | YES | 3 V | MICROCONTROLLER | HCMOS | NO | NO | YES | YES | FLASH | 5.5 V | 2.7 V | INDUSTRIAL | S-PQFP-G44 | 1 | 85 °C | -40 °C | 220 | 30 | 44 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 2.45 mm | 10 mm | 10 mm | ROCHESTER ELECTRONICS LLC | PLASTIC, QFP-44 | unknown | QFP | 44 | ||||||||||||||||||||||
|
MC68HC908AP8CBE
NXP Semiconductors
|
Check for Price | Active | 8 | 8 MHz | 32 MHz | 30 | NO | 3 V | MICROCONTROLLER | NO | YES | YES | 5.5 V | 2.7 V | 42 | SDIP | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 15.24 mm | 36.83 mm | NXP SEMICONDUCTORS | SDIP, | compliant | 8542.31.00.01 | 3A991.A.2 | ||||||||||||||||||||||||||||||||||||
|
MC68HC908AP8CB
Motorola Mobility LLC
|
Check for Price | Transferred | 8 | 8 MHz | 8192 | 1024 | 68HC08 | 16 MHz | 30 | NO | 3 V | MICROCONTROLLER | HCMOS | NO | NO | YES | 8 | YES | FLASH | 20 mA | 3.3 V | 2.7 V | INDUSTRIAL | R-PDIP-T42 | Not Qualified | 85 °C | -40 °C | 42 | PLASTIC/EPOXY | SDIP | SDIP42,.6 | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 15.24 mm | 36.83 mm | MOTOROLA INC | SDIP, SDIP42,.6 | unknown | 8542.31.00.01 | DIP | 42 | |||||||||||||||||||
|
MC68HC908AP8CFA
NXP Semiconductors
|
Check for Price | Obsolete | 8 | 8 MHz | 8192 | 1024 | M68HC08 | 32 MHz | 32 | 2 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 10 | 1 | 8 | 8 | YES | FLASH | 20 mA | 5.5 V | 4.5 V | S-PQFP-G48 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | NXP SEMICONDUCTORS | , | unknown | 8542.31.00.01 | 3A991.A.2 | 2016-07-20 | |||||||||||||
|
MC68HC908AP8CB
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 8 | 8 MHz | 8192 | 1024 | 68HC08 | 16 MHz | 30 | NO | 3 V | MICROCONTROLLER | HCMOS | NO | NO | YES | 8 | YES | FLASH | 20 mA | 3.3 V | 2.7 V | INDUSTRIAL | R-PDIP-T42 | Not Qualified | 85 °C | -40 °C | 42 | PLASTIC/EPOXY | SDIP | SDIP42,.6 | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 15.24 mm | 36.83 mm | MOTOROLA INC | SDIP-42 | unknown | 8542.31.00.01 | ||||||||||||||||||||
|
MC68HC908AP8CFA
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 8 | 8 MHz | 8192 | 1024 | 68HC08 | 16 MHz | 32 | YES | 3 V | MICROCONTROLLER | HCMOS | NO | NO | YES | 8 | YES | FLASH | 20 mA | 3.3 V | 2.7 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | MOTOROLA INC | LQFP-48 | unknown | 8542.31.00.01 | ||||||||||||||||||||
|
MC68HC908AP8CFB
NXP Semiconductors
|
Check for Price | Obsolete | 8 | 8 MHz | 8192 | 1024 | M68HC08 | 32 MHz | 32 | 2 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 10 | 1 | 8 | 8 | YES | FLASH | 20 mA | 5.5 V | 4.5 V | S-PQFP-G44 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QFP | QFP44,.47SQ,32 | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 2.45 mm | 10 mm | 10 mm | NXP SEMICONDUCTORS | , | unknown | 8542.31.00.01 | EAR99 | 2016-07-20 | |||||||||||||
|
MC68HC908AP8CFAE
Freescale Semiconductor
|
Check for Price | Transferred | FREESCALE SEMICONDUCTOR INC | , | unknown | 8542.31.00.01 |