Filter Your Search
1 - 10 of 13 results
|
MC68HC908GP32CB
NXP Semiconductors
|
Check for Price | Obsolete | 8 | 8.2 MHz | 32768 | 512 | 68HC08 | 32.8 MHz | 31 | NO | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 3V MIN SUPPLY @ 4.1 MHZ | NO | NO | NO | FIXED POINT | YES | NO | YES | 8 | 8 | YES | FLASH | 20 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDIP-T42 | 85 °C | -40 °C | 42 | PLASTIC/EPOXY | SDIP | SDIP42,.6 | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 15.24 mm | 36.83 mm | NXP SEMICONDUCTORS | SDIP-42 | unknown | 3A991.A.2 | 8542.31.00.01 | NXP | |||||||||||
|
MC68HC908GP32CFB
NXP Semiconductors
|
Check for Price | Obsolete | 8 | 8.2 MHz | 32768 | 512 | 68HC08 | 32.8 MHz | 33 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 3V MIN SUPPLY @ 4.1 MHZ | NO | NO | NO | FIXED POINT | YES | NO | YES | 8 | 8 | YES | FLASH | 20 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G44 | 85 °C | -40 °C | 220 | 30 | 44 | PLASTIC/EPOXY | QFP | QFP44,.39SQ,32 | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 2.45 mm | 10 mm | 10 mm | NXP SEMICONDUCTORS | QFP-44 | unknown | 3A991.A.2 | 8542.31.00.01 | NXP | |||||||||
![]() |
MC68HC908GP32CFB
Freescale Semiconductor
|
Check for Price | No | Transferred | 8 | 8.2 MHz | 32768 | 512 | 68HC08 | 32.8 MHz | 33 | YES | 5 V | MICROCONTROLLER | HCMOS | OPERATES AT 3V SUPPLY AT 4.1MHZ | NO | NO | YES | 8 | YES | FLASH | 30 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 220 | 30 | 44 | PLASTIC/EPOXY | QFP | QFP44,.5SQ,32 | SQUARE | FLATPACK | TIN LEAD | GULL WING | 800 µm | QUAD | 2.45 mm | 10 mm | 10 mm | FREESCALE SEMICONDUCTOR INC | 10 X 10 MM, 2 MM HEIGHT, 0.80 MM PITCH, PLASTIC, QFP-44 | compliant | EAR99 | 8542.31.00.01 | NXP | QFP | 44 | |||||||
![]() |
MC68HC908GP32CP
Motorola Mobility LLC
|
Check for Price | Transferred | 8 | 8.2 MHz | 32768 | 512 | 68HC08 | 32.8 MHz | 29 | NO | 5 V | MICROCONTROLLER | HCMOS | OPERATES AT 3V SUPPLY @ 4.1 MHZ | NO | NO | YES | 8 | YES | FLASH | 30 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 52.07 mm | MOTOROLA INC | DIP, DIP40,.6 | unknown | 3A991.A.2 | 8542.31.00.01 | DIP | 40 | ||||||||||||
|
MC68HC908GP32CB
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 8 | 8.2 MHz | 32768 | 512 | 68HC08 | 32.8 MHz | 31 | NO | 5 V | MICROCONTROLLER | HCMOS | OPERATES AT 3V SUPPLY @ 4.1 MHZ | NO | NO | YES | 8 | YES | FLASH | 30 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T42 | Not Qualified | e0 | 85 °C | -40 °C | 42 | PLASTIC/EPOXY | SDIP | SDIP42,.6 | RECTANGULAR | IN-LINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 15.24 mm | 36.83 mm | MOTOROLA INC | SDIP-42 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||||||
|
MC68HC908GP32CFB
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 8 | 8.2 MHz | 32768 | 512 | 68HC08 | 32.8 MHz | 33 | YES | 5 V | MICROCONTROLLER | HCMOS | OPERATES AT 3V SUPPLY @ 4.1 MHZ | NO | NO | YES | 8 | YES | FLASH | 30 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QFP | QFP44,.5SQ,32 | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | 2.21 mm | 10 mm | 10 mm | MOTOROLA INC | PLASTIC, QFP-44 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||||||
![]() |
MC68HC908GP32CB
Freescale Semiconductor
|
Check for Price | No | Transferred | 8 | 8.2 MHz | 32768 | 512 | 68HC08 | 32.8 MHz | 31 | NO | 5 V | MICROCONTROLLER | HCMOS | OPERATES AT 3V SUPPLY AT 4.1MHZ | NO | NO | YES | 8 | YES | FLASH | 30 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T42 | Not Qualified | e0 | 85 °C | -40 °C | 42 | PLASTIC/EPOXY | SDIP | SDIP42,.6 | RECTANGULAR | IN-LINE, SHRINK PITCH | TIN LEAD | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 15.24 mm | 36.83 mm | FREESCALE SEMICONDUCTOR INC | PLASTIC, SDIP-42 | compliant | EAR99 | 8542.31.00.01 | NXP | DIP | 42 | ||||||||||
|
MC68HC908GP32CP
NXP Semiconductors
|
Check for Price | Obsolete | MICROCONTROLLER | NXP SEMICONDUCTORS | , | unknown | 8542.31.00.01 | NXP | |||||||||||||||||||||||||||||||||||||||||||||||||||||
![]() |
MC68HC908GP32CFB
Motorola Mobility LLC
|
Check for Price | Transferred | 8 | 8.2 MHz | 32768 | 512 | 68HC08 | 32.8 MHz | 33 | YES | 5 V | MICROCONTROLLER | HCMOS | OPERATES AT 3V SUPPLY @ 4.1 MHZ | NO | NO | YES | 8 | YES | FLASH | 30 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QFP | QFP44,.5SQ,32 | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | 2.21 mm | 10 mm | 10 mm | MOTOROLA INC | QFP, QFP44,.5SQ,32 | unknown | 3A991.A.2 | 8542.31.00.01 | QFP | 44 | ||||||||||||
![]() |
MC68HC908GP32CB
Motorola Mobility LLC
|
Check for Price | Transferred | 8 | 8.2 MHz | 32768 | 512 | 68HC08 | 32.8 MHz | 31 | NO | 5 V | MICROCONTROLLER | HCMOS | OPERATES AT 3V SUPPLY @ 4.1 MHZ | NO | NO | YES | 8 | YES | FLASH | 30 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T42 | Not Qualified | e0 | 85 °C | -40 °C | 42 | PLASTIC/EPOXY | SDIP | SDIP42,.6 | RECTANGULAR | IN-LINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 15.24 mm | 36.83 mm | MOTOROLA INC | SDIP, SDIP42,.6 | unknown | 3A991.A.2 | 8542.31.00.01 | DIP | 42 |