Filter Your Search
1 - 7 of 7 results
|
MC68HC908GR8AMFAE
NXP Semiconductors
|
Check for Price | Yes | Active | 8 | 8.2 MHz | 7680 | 384 | 68HC08 | 32.8 MHz | 17 | YES | 5 V | MICROCONTROLLER | HCMOS | OPERATES AT 3V SUPPLY @ 4.1MHZ | NO | NO | YES | 8 | YES | FLASH | 20 mA | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQFP-G32 | Not Qualified | 125 °C | -40 °C | 32 | PLASTIC/EPOXY | LQFP | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | NXP SEMICONDUCTORS | 7 X 7 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, LQFP-32 | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||||||
|
MC68HC908GR8AMFA
Freescale Semiconductor
|
Check for Price | No | Transferred | 8 | 8.2 MHz | 8192 | 384 | 68HC08 | 32.8 MHz | 17 | YES | 5 V | MICROCONTROLLER | HCMOS | OPERATES AT 3V SUPPLY @ 4.1MHZ | NO | NO | YES | 8 | YES | FLASH | 20 mA | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQFP-G32 | Not Qualified | e0 | 3 | 125 °C | -40 °C | 220 | 30 | 32 | PLASTIC/EPOXY | LQFP | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | FREESCALE SEMICONDUCTOR INC | 7 X 7 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, LQFP-32 | not_compliant | EAR99 | 8542.31.00.01 | QFP | 32 | |||
|
MC68HC908GR8AMFA
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 8 | 8.2 MHz | 8192 | 384 | 68HC08 | 32.8 MHz | 21 | NO | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | 8 | YES | FLASH | 20 mA | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDIP-T28 | Not Qualified | 125 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | QFP32,.35SQ,32 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 36.83 mm | MOTOROLA INC | PLASTIC, DIP-28 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||||
|
MC68HC908GR8AMFAE
Freescale Semiconductor
|
Check for Price | Yes | Transferred | 8 | 8.2 MHz | 7680 | 384 | 68HC08 | 32.8 MHz | 17 | YES | 5 V | MICROCONTROLLER | HCMOS | OPERATES AT 3V SUPPLY @ 4.1MHZ | NO | NO | YES | 8 | YES | FLASH | 20 mA | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQFP-G32 | Not Qualified | 125 °C | -40 °C | 32 | PLASTIC/EPOXY | LQFP | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | FREESCALE SEMICONDUCTOR INC | 7 X 7 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, LQFP-32 | compliant | 3A991.A.2 | 8542.31.00.01 | QFP | 32 | ||||||||
|
MC68HC908GR8AMFA
NXP Semiconductors
|
Check for Price | Obsolete | MICROCONTROLLER | CMOS | NXP SEMICONDUCTORS | unknown | 8542.31.00.01 | 2016-08-12 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
MC68HC908GR8AMFA
Rochester Electronics LLC
|
Check for Price | Active | 8 | 8.2 MHz | 32.8 MHz | 21 | NO | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | YES | FLASH | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDIP-T28 | 125 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 36.83 mm | ROCHESTER ELECTRONICS INC | DIP, | unknown | DIP | 28 | |||||||||||||||||||
|
MC68HC908GR8AMFA
Motorola Mobility LLC
|
Check for Price | Transferred | 8 | 8.2 MHz | 8192 | 384 | 68HC08 | 32.8 MHz | 21 | NO | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | 8 | YES | FLASH | 20 mA | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDIP-T28 | Not Qualified | 125 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | QFP32,.35SQ,32 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 36.83 mm | MOTOROLA INC | DIP, QFP32,.35SQ,32 | unknown | 3A991.A.2 | 8542.31.00.01 | DIP | 28 |