Filter Your Search
1 - 5 of 5 results
|
MC68HC908GR8CP
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 8 | 8.2 MHz | 8192 | 384 | 68HC08 | 32.8 MHz | 17 | NO | 5 V | MICROCONTROLLER | HCMOS | OPERATES AT 3V SUPPLY @ 4.1 MHZ | NO | NO | YES | 8 | YES | FLASH | 20 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 36.83 mm | MOTOROLA INC | PLASTIC, DIP-28 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||||
|
MC68HC908GR8CP
NXP Semiconductors
|
Check for Price | Obsolete | MICROCONTROLLER | CMOS | NXP SEMICONDUCTORS | unknown | 8542.31.00.01 | 2016-08-12 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
MC68HC908GR8CP
Rochester Electronics LLC
|
Check for Price | Yes | No | Active | 8 | 8.2 MHz | 32.8 MHz | 17 | NO | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | YES | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T28 | e0 | NOT SPECIFIED | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 36.83 mm | ROCHESTER ELECTRONICS LLC | PLASTIC, DIP-28 | unknown | DIP | 28 | |||||||||||||
|
MC68HC908GR8CP
Motorola Mobility LLC
|
Check for Price | Transferred | 8 | 8.2 MHz | 8192 | 384 | 68HC08 | 32.8 MHz | 17 | NO | 5 V | MICROCONTROLLER | HCMOS | OPERATES AT 3V SUPPLY @ 4.1 MHZ | NO | NO | YES | 8 | YES | FLASH | 20 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 36.83 mm | MOTOROLA INC | DIP, DIP28,.6 | unknown | 3A991.A.2 | 8542.31.00.01 | DIP | 28 | ||||||||||
|
MC68HC908GR8CP
Freescale Semiconductor
|
Check for Price | No | Transferred | 8 | 8.2 MHz | 8192 | 384 | 68HC08 | 32.8 MHz | 17 | NO | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 3V SUPPLY @ 4.1 MHZ | NO | NO | YES | 8 | YES | FLASH | 20 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 36.83 mm | FREESCALE SEMICONDUCTOR INC | PLASTIC, DIP-28 | compliant | EAR99 | 8542.31.00.01 | DIP | 28 |