Filter Your Search
1 - 4 of 4 results
|
MC68HC908GZ16CFA
Motorola Mobility LLC
|
Check for Price | Transferred | 8 | 8 MHz | 15872 | 1024 | 68HC08 | 32 MHz | 37 | YES | 5 V | MICROCONTROLLER | HCMOS | OPERATES AT 3.3V SUPPLY @ 4 MHZ | NO | NO | YES | 8 | YES | FLASH | 30 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | MOTOROLA INC | QFP | LFQFP, QFP48,.35SQ,20 | 48 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||
|
MC68HC908GZ16CFA
NXP Semiconductors
|
Check for Price | Obsolete | 8 | 8 MHz | 16384 | 1024 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 3V SUPPLY AT 4 MHZ | YES | NO | YES | 8 | YES | FLASH | INDUSTRIAL | S-PQFP-G48 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | QUAD | NXP SEMICONDUCTORS | QFP, | unknown | 8542.31.00.01 | |||||||||||||||||||||||
|
MC68HC908GZ16CFA
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 8 | 8 MHz | 15872 | 1024 | 68HC08 | 32 MHz | 37 | YES | 5 V | MICROCONTROLLER | HCMOS | OPERATES AT 3.3V SUPPLY @ 4 MHZ | NO | NO | YES | 8 | YES | FLASH | 30 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | MOTOROLA INC | LFQFP, QFP48,.35SQ,20 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||
|
MC68HC908GZ16CFA
Freescale Semiconductor
|
Check for Price | No | Obsolete | 8 | 8 MHz | 15872 | 1024 | 68HC08 | 32 MHz | 37 | YES | 5 V | MICROCONTROLLER | HCMOS | OPERATES AT 3.3V SUPPLY @ 4 MHZ | NO | NO | YES | 8 | YES | FLASH | 30 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 220 | 30 | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | FREESCALE SEMICONDUCTOR INC | QFP | LFQFP, QFP48,.35SQ,20 | 48 | not_compliant | EAR99 | 8542.31.00.01 |