Parametric results for: MC68HC908GZ8CFJ under Microcontrollers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: mc68hc908gz8cfj
Select parts from the table below to compare.
Compare
Compare
MC68HC908GZ8CFJ
NXP Semiconductors
Check for Price Obsolete 8 8 MHz 8192 1024 YES 5 V MICROCONTROLLER CMOS ALSO OPERATES AT 3V SUPPLY AT 4 MHZ NO YES NO YES 8 YES FLASH INDUSTRIAL S-PQFP-G32 85 °C -40 °C 32 PLASTIC/EPOXY QFP SQUARE FLATPACK GULL WING QUAD NXP SEMICONDUCTORS QFP, unknown 8542.31.00.01 2018-09-11 NXP
MC68HC908GZ8CFJ
Motorola Mobility LLC
Check for Price Transferred 8 8 MHz 32 MHz 21 YES 5 V MICROCONTROLLER HCMOS OPERATES AT 3.3V SUPPLY @ 4 MHZ NO NO YES YES FLASH 5.5 V 4.5 V INDUSTRIAL S-PQFP-G32 Not Qualified 85 °C -40 °C 32 PLASTIC/EPOXY LQFP SQUARE FLATPACK, LOW PROFILE GULL WING 800 µm QUAD 1.6 mm 7 mm 7 mm MOTOROLA INC LQFP, unknown 8542.31.00.01 QFP 32 3A991.A.2
MC68HC908GZ8CFJ
Freescale Semiconductor
Check for Price No Transferred 8 8 MHz 8192 1024 68HC08 32 MHz 21 YES 5 V MICROCONTROLLER HCMOS ALSO OPERATES AT 3.3V SUPPLY AT 4 MHZ NO NO YES 8 YES FLASH 30 mA 5.5 V 4.5 V INDUSTRIAL S-PQFP-G32 Not Qualified e0 3 85 °C -40 °C 220 30 32 PLASTIC/EPOXY LQFP QFP32,.35SQ,32 SQUARE FLATPACK, LOW PROFILE Tin/Lead (Sn/Pb) GULL WING 800 µm QUAD 1.6 mm 7 mm 7 mm FREESCALE SEMICONDUCTOR INC LQFP, QFP32,.35SQ,32 not_compliant 8542.31.00.01 NXP QFP 32 EAR99
MC68HC908GZ8CFJ
Motorola Semiconductor Products
Check for Price Transferred 8 8 MHz 32 MHz 21 YES 5 V MICROCONTROLLER HCMOS OPERATES AT 3.3V SUPPLY @ 4 MHZ NO NO YES YES FLASH 5.5 V 4.5 V INDUSTRIAL S-PQFP-G32 Not Qualified 85 °C -40 °C 32 PLASTIC/EPOXY LQFP SQUARE FLATPACK, LOW PROFILE GULL WING 800 µm QUAD 1.6 mm 7 mm 7 mm MOTOROLA INC LQFP, unknown 8542.31.00.01 3A991.A.2