Filter Your Search
1 - 5 of 5 results
|
MC68HC908LK24CFQ
NXP Semiconductors
|
Check for Price | Obsolete | MICROCONTROLLER | CMOS | 220 | 30 | NXP SEMICONDUCTORS | unknown | 8542.31.00.01 | 2016-08-31 | ||||||||||||||||||||||||||||||||||||||||||||||
|
MC68HC908LK24CFQ
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 8 | 8 MHz | 24576 | 768 | 68HC08 | 20 MHz | 48 | YES | 5 V | MICROCONTROLLER | HCMOS | OPERATES AT 2.97 V MINIMUM SUPPLY @ 4 MHZ | NO | NO | YES | 8 | YES | FLASH | 20 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.7SQ | SQUARE | FLATPACK | GULL WING | 650 µm | QUAD | 2.45 mm | 14 mm | 14 mm | MOTOROLA INC | unknown | 8542.31.00.01 | QFP, QFP80,.7SQ | |||||||||||
![]() |
MC68HC908LK24CFQ
Motorola Mobility LLC
|
Check for Price | Transferred | 8 | 8 MHz | 24576 | 768 | 68HC08 | 20 MHz | 48 | YES | 5 V | MICROCONTROLLER | HCMOS | OPERATES AT 2.97 V MINIMUM SUPPLY @ 4 MHZ | NO | NO | YES | 8 | YES | FLASH | 20 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.7SQ | SQUARE | FLATPACK | GULL WING | 650 µm | QUAD | 2.45 mm | 14 mm | 14 mm | MOTOROLA INC | unknown | 8542.31.00.01 | QFP, QFP80,.7SQ | QFP | 80 | ||||||||||
![]() |
MC68HC908LK24CFQ
Rochester Electronics LLC
|
Check for Price | Active | 8 | 8 MHz | 20 MHz | 48 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | YES | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G80 | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 650 µm | QUAD | 2.45 mm | 14 mm | 14 mm | ROCHESTER ELECTRONICS LLC | unknown | QFP-80 | QFP | 80 | |||||||||||||||||||
![]() |
MC68HC908LK24CFQ
Freescale Semiconductor
|
Check for Price | No | Transferred | 8 | 8 MHz | 24576 | 768 | 68HC08 | 20 MHz | 48 | YES | 5 V | MICROCONTROLLER | HCMOS | OPERATES AT 3.3V SUPPLY @ 4 MHZ | NO | NO | YES | 8 | YES | FLASH | 20 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 220 | 30 | 80 | PLASTIC/EPOXY | QFP | QFP80,.7SQ | SQUARE | FLATPACK | TIN LEAD | GULL WING | 650 µm | QUAD | 2.45 mm | 14 mm | 14 mm | FREESCALE SEMICONDUCTOR INC | unknown | 8542.31.00.01 | QFP, QFP80,.7SQ | QFP | 80 | EAR99 |