Filter Your Search
1 - 5 of 5 results
![]() |
MC68HC908QT4VDW
Motorola Mobility LLC
|
Check for Price | Transferred | 8 | 8 MHz | 4096 | 128 | 68HC08 | 24 MHz | 6 | YES | 5 V | MICROCONTROLLER | HCMOS | OPERATES AT 2.7 V MINIMUM SUPPLY @ 4 MHZ | NO | NO | YES | 8 | YES | FLASH | 7 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 105 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.05 mm | 5.275 mm | 5.3 mm | MOTOROLA INC | SOIC | SOP, SOP8,.3 | 8 | unknown | 8542.31.00.01 | ||||||||||
|
MC68HC908QT4VDWE
Freescale Semiconductor
|
Check for Price | Yes | Transferred | 8 | 8 MHz | 4096 | 128 | 68HC08 | YES | CMOS | FLASH | 7 mA | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 105 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | FREESCALE SEMICONDUCTOR INC | SOP, SOP8,.3 | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||
|
MC68HC908QT4VDW
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 8 | 8 MHz | 4096 | 128 | 68HC08 | 24 MHz | 6 | YES | 5 V | MICROCONTROLLER | HCMOS | OPERATES AT 2.7 V MINIMUM SUPPLY @ 4 MHZ | NO | NO | YES | 8 | YES | FLASH | 7 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 105 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.05 mm | 5.275 mm | 5.3 mm | MOTOROLA INC | SOIC-8 | unknown | 8542.31.00.01 | |||||||||||
|
MC68HC908QT4VDWE
NXP Semiconductors
|
Check for Price | Yes | Active | 8 | 8 MHz | 4096 | 128 | 68HC08 | 24 MHz | 6 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 8 | YES | FLASH | 7 mA | 5.5 V | 2.7 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 105 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 5.275 mm | 5.3 mm | NXP SEMICONDUCTORS | compliant | 8542.31.00.01 | |||||||||||||
![]() |
MC68HC908QT4VDW
Freescale Semiconductor
|
Check for Price | No | Obsolete | 8 | 8 MHz | 4096 | 128 | 68HC08 | 24 MHz | 6 | YES | 5 V | MICROCONTROLLER | HCMOS | OPERATES AT 2.7V MINIMUM SUPPLY @ 4MHZ | NO | NO | YES | 8 | YES | FLASH | 7 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 105 °C | -40 °C | 240 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.05 mm | 5.275 mm | 5.3 mm | FREESCALE SEMICONDUCTOR INC | SOIC | SOIC-8 | 8 | unknown | 8541.50.00.80 | EAR99 |