Filter Your Search
1 - 10 of 18 results
|
MC68HC908QY1ACPE
NXP Semiconductors
|
Check for Price | Yes | Active | 8 | 8 MHz | 1536 | 128 | 68HC08 | 32 MHz | 14 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 8 | YES | FLASH | 5.5 V | 2.7 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.175 mm | NXP SEMICONDUCTORS | compliant | 3A991.A.2 | 8542.31.00.01 | |||
|
MC68HC908QY1AVDWE
Freescale Semiconductor
|
Check for Price | Yes | Transferred | 8 | 8 MHz | 1536 | 128 | 68HC08 | YES | CMOS | FLASH | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 105 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | FREESCALE SEMICONDUCTOR INC | unknown | 8542.31.00.01 | SOP, SOP16,.4 | |||||||||||||||||
|
MC68HC908QY1ACDTE
NXP Semiconductors
|
Check for Price | Yes | Active | 8 | 8 MHz | 1536 | 128 | 68HC08 | 32 MHz | 14 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 8 | YES | FLASH | 5.5 V | 2.7 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 635 µm | DUAL | 4.4 mm | 5 mm | NXP SEMICONDUCTORS | compliant | 3A991.A.2 | 8542.31.00.01 | |||
|
MC68HC908QY1AMPE
Freescale Semiconductor
|
Check for Price | Yes | Transferred | 8 | 8 MHz | 1536 | 128 | 68HC08 | NO | CMOS | FLASH | AUTOMOTIVE | R-PDIP-T16 | Not Qualified | 125 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | FREESCALE SEMICONDUCTOR INC | unknown | 8542.31.00.01 | DIP, DIP16,.3 | |||||||||||||||||
|
MC68HC908QY1AVDTE
Freescale Semiconductor
|
Check for Price | Yes | Transferred | 8 | 8 MHz | 1536 | 128 | 68HC08 | YES | CMOS | FLASH | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 105 °C | -40 °C | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 635 µm | DUAL | FREESCALE SEMICONDUCTOR INC | unknown | 8542.31.00.01 | TSSOP, TSSOP16,.25 | |||||||||||||||||
|
MC68HC908QY1AVPE
NXP Semiconductors
|
Check for Price | Yes | Active | 8 | 8 MHz | 1536 | 128 | 68HC08 | 32 MHz | 14 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 8 | YES | FLASH | 5.5 V | 2.7 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | 105 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.175 mm | NXP SEMICONDUCTORS | compliant | 3A991.A.2 | 8542.31.00.01 | DIP, DIP16,.3 | ||
|
MC68HC908QY1AVDTE
NXP Semiconductors
|
Check for Price | Yes | Active | 8 | 8 MHz | 1536 | 128 | 68HC08 | 32 MHz | 14 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 8 | YES | FLASH | 5.5 V | 2.7 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 105 °C | -40 °C | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 635 µm | DUAL | 4.4 mm | 5 mm | NXP SEMICONDUCTORS | compliant | 3A991.A.2 | 8542.31.00.01 | TSSOP, TSSOP16,.25 | ||
|
MC68HC908QY1AMDTE
Freescale Semiconductor
|
Check for Price | Yes | Transferred | 8 | 8 MHz | 1536 | 128 | 68HC08 | YES | CMOS | FLASH | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | 125 °C | -40 °C | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 635 µm | DUAL | FREESCALE SEMICONDUCTOR INC | unknown | 8542.31.00.01 | TSSOP, TSSOP16,.25 | |||||||||||||||||
|
MC68HC908QY1ACDTE
Freescale Semiconductor
|
Check for Price | Yes | Transferred | 8 | 8 MHz | 1536 | 128 | 68HC08 | YES | CMOS | FLASH | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 635 µm | DUAL | FREESCALE SEMICONDUCTOR INC | unknown | 8542.31.00.01 | TSSOP, TSSOP16,.25 | |||||||||||||||||
|
MC68HC908QY1ACPE
Freescale Semiconductor
|
Check for Price | Yes | Transferred | 8 | 8 MHz | 1536 | 128 | 68HC08 | NO | CMOS | FLASH | INDUSTRIAL | R-PDIP-T16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | FREESCALE SEMICONDUCTOR INC | unknown | 8542.31.00.01 | DIP, DIP16,.3 |