Filter Your Search
1 - 1 of 1 results
|
MC68HC908QY2MPE
Freescale Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 8 | 8 MHz | 1536 | 128 | 68HC08 | 24 MHz | 14 | NO | 5 V | MICROCONTROLLER | HCMOS | OPERATES AT 2.7V MINIMUM SUPPLY @ 4MHZ | NO | NO | YES | 8 | YES | FLASH | 7 mA | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDIP-T16 | Not Qualified | e3 | 125 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.44 mm | 7.62 mm | 19.05 mm | FREESCALE SEMICONDUCTOR INC | DIP | PLASTIC, DIP-16 | 16 | compliant | EAR99 | 8542.31.00.01 |