Parametric results for: MC68HC908QY4 under Microcontrollers

Filter Your Search

1 - 10 of 70 results

|
-
Manufacturer Part Number: mc68hc908qy4
Select parts from the table below to compare.
Compare
Compare
MC68HC908QY4CDTE
NXP Semiconductors
$3.5432 Yes Not Recommended 8 8 MHz 4096 24 MHz 14 YES 5 V MICROCONTROLLER HCMOS OPERATES AT 2.7V MINIMUM SUPPLY @ 4MHZ NO NO NO YES 8 YES FLASH 5.5 V 4.5 V INDUSTRIAL R-PDSO-G16 Not Qualified e3 3 85 °C -40 °C 260 40 16 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Tin (Sn) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm NXP SEMICONDUCTORS TSSOP-16 compliant 3A991.A.2 8542.31.00.01 NXP
MC68HC908QY4MDTE
NXP Semiconductors
$5.4701 Yes Not Recommended 8 8 MHz 4096 24 MHz 14 YES 5 V MICROCONTROLLER HCMOS OPERATES AT 2.7V MINIMUM SUPPLY @ 4MHZ NO NO NO YES 8 YES FLASH 5.5 V 4.5 V AUTOMOTIVE R-PDSO-G16 Not Qualified e3 3 125 °C -40 °C 260 40 16 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Tin (Sn) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm NXP SEMICONDUCTORS TSSOP-16 compliant 3A991.A.2 8542.31.00.01 NXP
MC68HC908QY4AVDWE
Freescale Semiconductor
Check for Price Yes Transferred 8 8 MHz 4096 128 68HC08 YES CMOS FLASH INDUSTRIAL R-PDSO-G16 Not Qualified 105 °C -40 °C 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL FREESCALE SEMICONDUCTOR INC SOP, SOP16,.4 unknown 8542.31.00.01
MC68HC908QY4AVDTE
Freescale Semiconductor
Check for Price Yes Transferred 8 8 MHz 4096 128 68HC08 YES CMOS FLASH INDUSTRIAL R-PDSO-G16 Not Qualified 105 °C -40 °C 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GULL WING 635 µm DUAL FREESCALE SEMICONDUCTOR INC TSSOP, TSSOP16,.25 unknown 8542.31.00.01
MC68HC908QY4VPE
Freescale Semiconductor
Check for Price Yes Yes Obsolete 8 8 MHz 4096 128 68HC08 24 MHz 14 NO 5 V MICROCONTROLLER HCMOS OPERATES AT 2.7V MINIMUM SUPPLY @ 4MHZ NO NO YES 8 YES FLASH 7 mA 5.5 V 5 V INDUSTRIAL R-PDIP-T16 Not Qualified e3 105 °C -40 °C 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 4.44 mm 7.62 mm 19.05 mm FREESCALE SEMICONDUCTOR INC PLASTIC, DIP-16 compliant 3A991.A.2 8542.31.00.01 DIP 16
MC68HC908QY4CDT
Rochester Electronics LLC
Check for Price No No Active 8 8 MHz 24 MHz 14 YES 5 V MICROCONTROLLER HCMOS NO NO YES YES FLASH 5.5 V 4.5 V INDUSTRIAL R-PDSO-G16 1 85 °C -40 °C 240 30 16 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NOT SPECIFIED GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm ROCHESTER ELECTRONICS LLC TSSOP-16 unknown TSSOP 16
MC68HC908QY4AVDWE
NXP Semiconductors
Check for Price Yes Active 8 8 MHz 4096 128 68HC08 32 MHz 14 YES 5 V MICROCONTROLLER CMOS NO NO NO YES 8 YES FLASH 5.5 V 2.7 V INDUSTRIAL R-PDSO-G16 Not Qualified 105 °C -40 °C 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 7.5 mm 10.3 mm NXP SEMICONDUCTORS SOP, SOP16,.4 compliant 3A991.A.2 8542.31.00.01
MC68HC908QY4VP
Motorola Mobility LLC
Check for Price Transferred 8 8 MHz 4096 128 68HC08 24 MHz 14 NO 5 V MICROCONTROLLER HCMOS OPERATES AT 2.7 V MINIMUM SUPPLY @ 4 MHZ NO NO YES 8 YES FLASH 7 mA 5.5 V 4.5 V INDUSTRIAL R-PDIP-T16 Not Qualified 105 °C -40 °C 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE THROUGH-HOLE 1.27 mm DUAL 2.05 mm 5.275 mm 5.45 mm MOTOROLA INC DIP, DIP16,.3 unknown 8542.31.00.01 DIP 16
MC68HC908QY4ACDWE
Freescale Semiconductor
Check for Price Yes Transferred 8 8 MHz 4096 128 68HC08 YES CMOS FLASH INDUSTRIAL R-PDSO-G16 Not Qualified 85 °C -40 °C 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL FREESCALE SEMICONDUCTOR INC SOP, SOP16,.4 unknown 8542.31.00.01
MC68HC908QY4CDT
Freescale Semiconductor
Check for Price No Obsolete 8 8 MHz 4096 128 68HC08 24 MHz 14 YES 5 V MICROCONTROLLER HCMOS OPERATES AT 2.7V MINIMUM SUPPLY @ 4MHZ NO NO YES 8 YES FLASH 7 mA 5.5 V 5 V INDUSTRIAL R-PDSO-G16 Not Qualified e0 1 85 °C -40 °C 240 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Tin/Lead (Sn/Pb) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm FREESCALE SEMICONDUCTOR INC TSSOP-16 not_compliant EAR99 8542.31.00.01 NXP TSSOP 16