Filter Your Search
1 - 10 of 70 results
|
MC68HC908QY4CDTE
NXP Semiconductors
|
$3.5432 | Yes | Not Recommended | 8 | 8 MHz | 4096 | 24 MHz | 14 | YES | 5 V | MICROCONTROLLER | HCMOS | OPERATES AT 2.7V MINIMUM SUPPLY @ 4MHZ | NO | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin (Sn) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | NXP SEMICONDUCTORS | TSSOP-16 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||||||||
|
MC68HC908QY4MDTE
NXP Semiconductors
|
$5.4701 | Yes | Not Recommended | 8 | 8 MHz | 4096 | 24 MHz | 14 | YES | 5 V | MICROCONTROLLER | HCMOS | OPERATES AT 2.7V MINIMUM SUPPLY @ 4MHZ | NO | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin (Sn) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | NXP SEMICONDUCTORS | TSSOP-16 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||||||||
|
MC68HC908QY4AVDWE
Freescale Semiconductor
|
Check for Price | Yes | Transferred | 8 | 8 MHz | 4096 | 128 | 68HC08 | YES | CMOS | FLASH | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 105 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | FREESCALE SEMICONDUCTOR INC | SOP, SOP16,.4 | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||
|
MC68HC908QY4AVDTE
Freescale Semiconductor
|
Check for Price | Yes | Transferred | 8 | 8 MHz | 4096 | 128 | 68HC08 | YES | CMOS | FLASH | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 105 °C | -40 °C | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 635 µm | DUAL | FREESCALE SEMICONDUCTOR INC | TSSOP, TSSOP16,.25 | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||
|
MC68HC908QY4VPE
Freescale Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 8 | 8 MHz | 4096 | 128 | 68HC08 | 24 MHz | 14 | NO | 5 V | MICROCONTROLLER | HCMOS | OPERATES AT 2.7V MINIMUM SUPPLY @ 4MHZ | NO | NO | YES | 8 | YES | FLASH | 7 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e3 | 105 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.44 mm | 7.62 mm | 19.05 mm | FREESCALE SEMICONDUCTOR INC | PLASTIC, DIP-16 | compliant | 3A991.A.2 | 8542.31.00.01 | DIP | 16 | |||||||
|
MC68HC908QY4CDT
Rochester Electronics LLC
|
Check for Price | No | No | Active | 8 | 8 MHz | 24 MHz | 14 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | YES | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | 1 | 85 °C | -40 °C | 240 | 30 | 16 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NOT SPECIFIED | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | ROCHESTER ELECTRONICS LLC | TSSOP-16 | unknown | TSSOP | 16 | |||||||||||||||
|
MC68HC908QY4AVDWE
NXP Semiconductors
|
Check for Price | Yes | Active | 8 | 8 MHz | 4096 | 128 | 68HC08 | 32 MHz | 14 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 2.7 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 105 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 7.5 mm | 10.3 mm | NXP SEMICONDUCTORS | SOP, SOP16,.4 | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||
|
MC68HC908QY4VP
Motorola Mobility LLC
|
Check for Price | Transferred | 8 | 8 MHz | 4096 | 128 | 68HC08 | 24 MHz | 14 | NO | 5 V | MICROCONTROLLER | HCMOS | OPERATES AT 2.7 V MINIMUM SUPPLY @ 4 MHZ | NO | NO | YES | 8 | YES | FLASH | 7 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | 105 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 1.27 mm | DUAL | 2.05 mm | 5.275 mm | 5.45 mm | MOTOROLA INC | DIP, DIP16,.3 | unknown | 8542.31.00.01 | DIP | 16 | ||||||||||||
|
MC68HC908QY4ACDWE
Freescale Semiconductor
|
Check for Price | Yes | Transferred | 8 | 8 MHz | 4096 | 128 | 68HC08 | YES | CMOS | FLASH | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | FREESCALE SEMICONDUCTOR INC | SOP, SOP16,.4 | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||
|
MC68HC908QY4CDT
Freescale Semiconductor
|
Check for Price | No | Obsolete | 8 | 8 MHz | 4096 | 128 | 68HC08 | 24 MHz | 14 | YES | 5 V | MICROCONTROLLER | HCMOS | OPERATES AT 2.7V MINIMUM SUPPLY @ 4MHZ | NO | NO | YES | 8 | YES | FLASH | 7 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | FREESCALE SEMICONDUCTOR INC | TSSOP-16 | not_compliant | EAR99 | 8542.31.00.01 | NXP | TSSOP | 16 |