Filter Your Search
1 - 5 of 5 results
|
MC68HC908QY4CPE
Freescale Semiconductor
|
$2.3518 | Yes | Yes | Obsolete | 8 | 8 MHz | 4096 | 128 | 68HC08 | 24 MHz | 14 | NO | 5 V | MICROCONTROLLER | HCMOS | OPERATES AT 2.7V MINIMUM SUPPLY @ 4MHZ | NO | NO | YES | 8 | YES | FLASH | 7 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e3 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.44 mm | 7.62 mm | 19.05 mm | FREESCALE SEMICONDUCTOR INC | DIP | PLASTIC, DIP-16 | 16 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||||
|
MC68HC908QY4CP
Freescale Semiconductor
|
Check for Price | No | Obsolete | 8 | 8 MHz | 4096 | 128 | 68HC08 | 24 MHz | 14 | NO | 5 V | MICROCONTROLLER | HCMOS | OPERATES AT 2.7V MINIMUM SUPPLY @ 4MHZ | NO | NO | YES | 8 | YES | FLASH | 7 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.44 mm | 7.62 mm | 19.05 mm | FREESCALE SEMICONDUCTOR INC | DIP | PLASTIC, DIP-16 | 16 | not_compliant | EAR99 | 8542.31.00.01 | NXP | ||||||
|
MC68HC908QY4CPE
Rochester Electronics LLC
|
Check for Price | No | Active | 8 | 8 MHz | 24 MHz | 14 | NO | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | YES | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T16 | 1 | 85 °C | -40 °C | 220 | 30 | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NOT SPECIFIED | THROUGH-HOLE | 2.54 mm | DUAL | 4.44 mm | 7.62 mm | 19.05 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 16 | unknown | |||||||||||||||
|
MC68HC908QY4CP
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 8 | 8 MHz | 4096 | 128 | 68HC08 | 24 MHz | 14 | NO | 5 V | MICROCONTROLLER | HCMOS | OPERATES AT 2.7 V MINIMUM SUPPLY @ 4 MHZ | NO | NO | YES | 8 | YES | FLASH | 7 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 1.27 mm | DUAL | 2.05 mm | 5.275 mm | 5.45 mm | MOTOROLA INC | PLASTIC, DIP-16 | unknown | 8542.31.00.01 | ||||||||||||
|
MC68HC908QY4CP
Motorola Mobility LLC
|
Check for Price | Transferred | 8 | 8 MHz | 4096 | 128 | 68HC08 | 24 MHz | 14 | NO | 5 V | MICROCONTROLLER | HCMOS | OPERATES AT 2.7 V MINIMUM SUPPLY @ 4 MHZ | NO | NO | YES | 8 | YES | FLASH | 7 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 1.27 mm | DUAL | 2.05 mm | 5.275 mm | 5.45 mm | MOTOROLA INC | DIP | DIP, DIP16,.3 | 16 | unknown | 8542.31.00.01 |