Filter Your Search
1 - 8 of 8 results
|
MC68HC908RK2DW
NXP Semiconductors
|
Check for Price | Yes | Active | 8 | 4 MHz | 2048 | 128 | 68HC08 | 16 MHz | 14 | YES | 3 V | MICROCONTROLLER | HCMOS | ALSO OPERATES AT 1.8V MINIMUM SUPPLY AT 2 MHZ | NO | NO | NO | NO | 8 | YES | FLASH | 8.6 mA | 3.3 V | 3 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | NXP SEMICONDUCTORS | PLASTIC, SOIC-20 | compliant | 8542.31.00.01 | ||||
|
MC68HC908RK2DWR2
Motorola Mobility LLC
|
Check for Price | Obsolete | 8 | 4 MHz | 4 MHz | 14 | YES | 3 V | MICROCONTROLLER | HCMOS | NO | NO | NO | YES | FLASH | 3.6 V | 1.8 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | MOTOROLA INC | SOP, | unknown | 8542.31.00.01 | SOIC | 20 | |||||||||||||
|
MC68HC908RK2DWR3
Motorola Mobility LLC
|
Check for Price | Obsolete | 8 | 4 MHz | 4 MHz | 14 | YES | 3 V | MICROCONTROLLER | HCMOS | NO | NO | NO | YES | FLASH | 3.6 V | 1.8 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | MOTOROLA INC | SOP, | unknown | 8542.31.00.01 | SOIC | 20 | |||||||||||||
|
MC68HC908RK2DW
Motorola Mobility LLC
|
Check for Price | Obsolete | 8 | 4 MHz | 2048 | 128 | 68HC08 | 4 MHz | 14 | YES | 3 V | MICROCONTROLLER | HCMOS | NO | NO | NO | NO | 8 | YES | FLASH | 8.6 mA | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | MOTOROLA INC | SOP, SOP20,.4 | unknown | 8542.31.00.01 | SOIC | 20 | ||||||
|
MC68HC908RK2DWR2
Motorola Semiconductor Products
|
Check for Price | Obsolete | 8 | 4 MHz | 4 MHz | 14 | YES | 3 V | MICROCONTROLLER | HCMOS | NO | NO | NO | YES | FLASH | 3.6 V | 1.8 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | MOTOROLA INC | SOP, | unknown | 8542.31.00.01 | |||||||||||||||
|
MC68HC908RK2DW
Freescale Semiconductor
|
Check for Price | Transferred | 8 | 4 MHz | 2048 | 128 | 68HC08 | 16 MHz | 14 | YES | 3 V | MICROCONTROLLER | HCMOS | ALSO OPERATES AT 1.8V MINIMUM SUPPLY AT 2 MHZ | NO | NO | NO | 8 | YES | FLASH | 8.6 mA | 3.3 V | 2.7 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | FREESCALE SEMICONDUCTOR INC | PLASTIC, SOIC-20 | unknown | 8542.31.00.01 | SOIC | 20 | ||||||
|
MC68HC908RK2DW
Motorola Semiconductor Products
|
Check for Price | Obsolete | 8 | 4 MHz | 2048 | 128 | 68HC08 | 4 MHz | 14 | YES | 3 V | MICROCONTROLLER | HCMOS | NO | NO | NO | NO | 8 | YES | FLASH | 8.6 mA | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | MOTOROLA INC | SOIC-20 | unknown | 8542.31.00.01 | ||||||||
|
MC68HC908RK2DWR3
Motorola Semiconductor Products
|
Check for Price | Obsolete | 8 | 4 MHz | 4 MHz | 14 | YES | 3 V | MICROCONTROLLER | HCMOS | NO | NO | NO | YES | FLASH | 3.6 V | 1.8 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | MOTOROLA INC | SOP, | unknown | 8542.31.00.01 |