Filter Your Search
1 - 10 of 15 results
|
MC68HLC705KJ1CS
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 8 | 4 MHz | 1240 | 64 | 6805 | 8 MHz | 10 | NO | 5 V | MICROCONTROLLER | HCMOS | ALSO OPERATES AT 3.3V SUPPLY @ 2.1MHZ | NO | NO | NO | NO | 8 | NO | UVPROM | 60 µA | 5.5 V | 5 V | INDUSTRIAL | R-GDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | CERAMIC, GLASS-SEALED | WDIP | DIP16,.3 | RECTANGULAR | IN-LINE, WINDOW | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.495 mm | MOTOROLA INC | DIP | WDIP, DIP16,.3 | 16 | unknown | 8542.31.00.01 | ||||||
|
MC68HLC705KJ1CS
Freescale Semiconductor
|
Check for Price | Obsolete | 8 | 4 MHz | 8 MHz | 10 | NO | 5 V | MICROCONTROLLER | HCMOS | OPERATES AT 3.3V SUPPLY @ 2.1MHZ | NO | NO | NO | NO | UVPROM | 5.5 V | 4.5 V | INDUSTRIAL | R-GDIP-T16 | Not Qualified | 85 °C | -40 °C | 16 | CERAMIC, GLASS-SEALED | WDIP | RECTANGULAR | IN-LINE, WINDOW | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.49 mm | FREESCALE SEMICONDUCTOR INC | DIP | WDIP, | 16 | unknown | 8542.31.00.01 | EAR99 | |||||||||||||||
|
MC68HLC705KJ1CDW
Freescale Semiconductor
|
Check for Price | No | Obsolete | 8 | 4 MHz | 1240 | 64 | 6805 | 8 MHz | 10 | YES | 5 V | MICROCONTROLLER | HCMOS | OPERATES AT 3.3V SUPPLY @ 2.1MHZ | NO | NO | NO | 8 | NO | OTPROM | 60 µA | 5.5 V | 5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 220 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | FREESCALE SEMICONDUCTOR INC | SOIC | SOP, SOP16,.25 | 16 | not_compliant | 8542.31.00.01 | EAR99 | |||
|
MC68HLC705KJ1CDWR2
NXP Semiconductors
|
Check for Price | Active | 8 | 4 MHz | 8 MHz | 10 | YES | 5 V | MICROCONTROLLER | HCMOS | ALSO OPERATES AT 3.3V SUPPLY @ 2.1MHZ | NO | NO | NO | NO | OTPROM | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | NXP SEMICONDUCTORS | SOIC-16 | unknown | 8542.31.00.01 | ||||||||||||||||||
|
MC68HLC705KJ1C
Motorola Semiconductor Products
|
Check for Price | Obsolete | 8 | 4 MHz | 8 MHz | 10 | NO | 5 V | MICROCONTROLLER | HCMOS | CAN ALSO OPERATE AT 3.3V SUPPLY | NO | NO | NO | NO | OTPROM | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.44 mm | 7.62 mm | 19.175 mm | MOTOROLA INC | DIP, | unknown | 8542.31.00.01 | ||||||||||||||||||
|
MC68HLC705KJ1CDWR2
Freescale Semiconductor
|
Check for Price | Transferred | 8 | 4 MHz | 8 MHz | 10 | YES | 5 V | MICROCONTROLLER | HCMOS | ALSO OPERATES AT 3.3V SUPPLY @ 2.1MHZ | NO | NO | NO | NO | OTPROM | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | FREESCALE SEMICONDUCTOR INC | SOIC | SOP, | 16 | unknown | 8542.31.00.01 | ||||||||||||||||
|
MC68HLC705KJ1CP
Freescale Semiconductor
|
Check for Price | No | Obsolete | 8 | 4 MHz | 1240 | 64 | 6805 | 8 MHz | 10 | NO | 5 V | MICROCONTROLLER | HCMOS | OPERATES AT 3.3V SUPPLY @ 2.1MHZ | NO | NO | NO | 8 | NO | OTPROM | 60 µA | 5.5 V | 5 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.44 mm | 7.62 mm | 19.175 mm | FREESCALE SEMICONDUCTOR INC | DIP | DIP, DIP16,.3 | 16 | not_compliant | 8542.31.00.01 | EAR99 | ||||||
|
MC68HLC705KJ1CDW
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 8 | 4 MHz | 1240 | 64 | 6805 | 8 MHz | 10 | YES | 5 V | MICROCONTROLLER | HCMOS | ALSO OPERATES AT 3.3V SUPPLY @ 2.1MHZ | NO | NO | NO | 8 | NO | OTPROM | 60 µA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | MOTOROLA INC | SOP, SOP16,.25 | unknown | 8542.31.00.01 | |||||||||
|
MC68HLC705KJ1CDW
Motorola Mobility LLC
|
Check for Price | Transferred | 8 | 4 MHz | 1240 | 64 | 6805 | 8 MHz | 10 | YES | 5 V | MICROCONTROLLER | HCMOS | ALSO OPERATES AT 3.3V SUPPLY @ 2.1MHZ | NO | NO | NO | 8 | NO | OTPROM | 60 µA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | MOTOROLA INC | SOIC | SOP, SOP16,.25 | 16 | unknown | 8542.31.00.01 | ||||||||
|
MC68HLC705KJ1CDWR2
Motorola Semiconductor Products
|
Check for Price | Transferred | 8 | 4 MHz | 8 MHz | 10 | YES | 5 V | MICROCONTROLLER | HCMOS | ALSO OPERATES AT 3.3V SUPPLY @ 2.1MHZ | NO | NO | NO | NO | OTPROM | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | MOTOROLA INC | SOP, | unknown | 8542.31.00.01 |