Filter Your Search
1 - 5 of 5 results
|
MC68HLC908QT1CPE
Freescale Semiconductor
|
Check for Price | Yes | Transferred | 8 | 2 MHz | 1536 | 128 | 68HC08 | NO | CMOS | FLASH | 2.5 mA | INDUSTRIAL | R-PDIP-T8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | FREESCALE SEMICONDUCTOR INC | DIP | DIP, DIP8,.3 | 8 | compliant | 8542.31.00.01 | |||||||||||||||||||
|
MC68HLC908QT1CP
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 8 | 2 MHz | 1536 | 128 | 68HC08 | 8 MHz | 6 | NO | 3 V | MICROCONTROLLER | HCMOS | NO | NO | NO | 8 | YES | FLASH | 2.5 mA | 3.6 V | 2.4 V | INDUSTRIAL | R-PDIP-T8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.45 mm | 7.62 mm | 9.78 mm | MOTOROLA INC | DIP, DIP8,.3 | unknown | 8542.31.00.01 | |||||||
|
MC68HLC908QT1CPE
NXP Semiconductors
|
Check for Price | Yes | Active | 8 | 2 MHz | 1536 | 128 | 68HC08 | 8 MHz | 6 | NO | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | FLASH | 2.5 mA | 3.6 V | 2.2 V | INDUSTRIAL | R-PDIP-T8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.779 mm | NXP SEMICONDUCTORS | compliant | 8542.31.00.01 | |||||||||||
|
MC68HLC908QT1CP
Motorola Mobility LLC
|
Check for Price | Transferred | 8 | 2 MHz | 1536 | 128 | 68HC08 | 8 MHz | 6 | NO | 3 V | MICROCONTROLLER | HCMOS | NO | NO | NO | 8 | YES | FLASH | 2.5 mA | 3.6 V | 2.4 V | INDUSTRIAL | R-PDIP-T8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.45 mm | 7.62 mm | 9.78 mm | MOTOROLA INC | DIP | DIP, DIP8,.3 | 8 | unknown | 8542.31.00.01 | ||||||
|
MC68HLC908QT1CP
Freescale Semiconductor
|
Check for Price | No | Obsolete | 8 | 2 MHz | 1536 | 128 | 68HC08 | 8 MHz | 6 | NO | 3 V | MICROCONTROLLER | HCMOS | NO | NO | NO | 8 | YES | FLASH | 2.5 mA | 3.6 V | 2.4 V | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.45 mm | 7.62 mm | 9.78 mm | FREESCALE SEMICONDUCTOR INC | DIP | DIP, DIP8,.3 | 8 | not_compliant | 8541.50.00.80 | EAR99 |