Filter Your Search
1 - 5 of 5 results
|
MC68HLC908QT2CFQ
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 8 | 2 MHz | 1536 | 128 | 68HC08 | 8 MHz | 6 | YES | 3 V | MICROCONTROLLER | HCMOS | NO | NO | YES | 8 | YES | FLASH | 2.5 mA | 3.6 V | 2.4 V | INDUSTRIAL | S-PQCC-N8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | VQCCN | SOLCC8,.15,32 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | NO LEAD | 800 µm | QUAD | 1 mm | 4 mm | 4 mm | MOTOROLA INC | DFN-8 | unknown | 8542.31.00.01 | ||||||||
|
MC68HLC908QT2CFQ
Motorola Mobility LLC
|
Check for Price | Transferred | 8 | 2 MHz | 1536 | 128 | 68HC08 | 8 MHz | 6 | YES | 3 V | MICROCONTROLLER | HCMOS | NO | NO | YES | 8 | YES | FLASH | 2.5 mA | 3.6 V | 2.4 V | INDUSTRIAL | S-PQCC-N8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | VQCCN | SOLCC8,.15,32 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | NO LEAD | 800 µm | QUAD | 1 mm | 4 mm | 4 mm | MOTOROLA INC | VQCCN, SOLCC8,.15,32 | unknown | 8542.31.00.01 | DFN | 8 | |||||||
|
MC68HLC908QT2CFQE
NXP Semiconductors
|
Check for Price | Yes | Active | 8 | 2 MHz | 1536 | 128 | 68HC08 | 8 MHz | 6 | YES | 3 V | MICROCONTROLLER | CMOS | NO | YES | YES | FLASH | 2.5 mA | 3.6 V | 2.2 V | INDUSTRIAL | R-PDSO-N8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.15,32 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 800 µm | DUAL | 4 mm | 4 mm | NXP SEMICONDUCTORS | compliant | 8542.31.00.01 | ||||||||||||
|
MC68HLC908QT2CFQE
Freescale Semiconductor
|
Check for Price | Yes | Transferred | 8 | 2 MHz | 1536 | 128 | 68HC08 | YES | CMOS | FLASH | 2.5 mA | INDUSTRIAL | R-PDSO-N8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SON | SOLCC8,.15,32 | RECTANGULAR | SMALL OUTLINE | NO LEAD | 800 µm | DUAL | FREESCALE SEMICONDUCTOR INC | SON, SOLCC8,.15,32 | compliant | 8542.31.00.01 | DFN | 8 | ||||||||||||||||||||
|
MC68HLC908QT2CFQ
Freescale Semiconductor
|
Check for Price | Yes | Obsolete | 8 | 2 MHz | 1536 | 128 | 68HC08 | 8 MHz | 6 | YES | 3 V | MICROCONTROLLER | HCMOS | NO | NO | YES | 8 | YES | FLASH | 2.5 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQCC-N8 | Not Qualified | 1 | 85 °C | -40 °C | 220 | 30 | 8 | PLASTIC/EPOXY | VQCCN | SOLCC8,.15,32 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | NO LEAD | 800 µm | QUAD | 1 mm | 4 mm | 4 mm | FREESCALE SEMICONDUCTOR INC | DFN-8 | compliant | 8542.31.00.01 | DFN | 8 | EAR99 |