Filter Your Search
1 - 5 of 5 results
|
MC68HLC908QT2DWE
Freescale Semiconductor
|
Check for Price | Yes | Transferred | 8 | 2 MHz | 1536 | 128 | 68HC08 | YES | CMOS | FLASH | 2.5 mA | COMMERCIAL | R-PDSO-G8 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | FREESCALE SEMICONDUCTOR INC | SOIC | SOP, SOP8,.3 | 8 | compliant | 8542.31.00.01 | ||||||||||||||||||||||
|
MC68HLC908QT2DW
Freescale Semiconductor
|
Check for Price | No | Obsolete | 8 | 2 MHz | 1536 | 128 | 68HC08 | 8 MHz | 6 | YES | 3 V | MICROCONTROLLER | HCMOS | NO | NO | YES | 8 | YES | FLASH | 2.5 mA | 3.6 V | 2.2 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 70 °C | 220 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 2.05 mm | 5.275 mm | 5.3 mm | FREESCALE SEMICONDUCTOR INC | SOIC | SOIC-8 | 8 | compliant | 8542.31.00.01 | EAR99 | ||
|
MC68HLC908QT2DW
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 8 | 2 MHz | 1536 | 128 | 68HC08 | 8 MHz | 6 | YES | 3 V | MICROCONTROLLER | HCMOS | NO | NO | YES | 8 | YES | FLASH | 2.5 mA | 3.6 V | 2.2 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.05 mm | 5.275 mm | 5.3 mm | MOTOROLA INC | SOIC-8 | unknown | 8542.31.00.01 | ||||||||||
|
MC68HLC908QT2DWE
NXP Semiconductors
|
Check for Price | Yes | Active | 8 | 2 MHz | 1536 | 128 | 68HC08 | 8 MHz | 6 | YES | 3 V | MICROCONTROLLER | CMOS | NO | YES | YES | FLASH | 2.5 mA | 3.6 V | 2.4 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 5.275 mm | 5.3 mm | NXP SEMICONDUCTORS | compliant | 8542.31.00.01 | ||||||||||||||
|
MC68HLC908QT2DW
Motorola Mobility LLC
|
Check for Price | Transferred | 8 | 2 MHz | 1536 | 128 | 68HC08 | 8 MHz | 6 | YES | 3 V | MICROCONTROLLER | HCMOS | NO | NO | YES | 8 | YES | FLASH | 2.5 mA | 3.6 V | 2.2 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.05 mm | 5.275 mm | 5.3 mm | MOTOROLA INC | SOIC | SOP, SOP8,.3 | 8 | unknown | 8542.31.00.01 |