Filter Your Search
1 - 5 of 5 results
|
MC68HLC908QT2PE
NXP Semiconductors
|
Check for Price | Yes | Active | 8 | 2 MHz | 1536 | 128 | 68HC08 | 8 MHz | 6 | NO | 3 V | MICROCONTROLLER | CMOS | NO | YES | YES | FLASH | 2.5 mA | 3.6 V | 2.4 V | COMMERCIAL | R-PDIP-T8 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.779 mm | NXP SEMICONDUCTORS | compliant | 8542.31.00.01 | ||||||||||
|
MC68HLC908QT2P
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 8 | 2 MHz | 1536 | 128 | 68HC08 | 8 MHz | 6 | NO | 3 V | MICROCONTROLLER | HCMOS | NO | NO | YES | 8 | YES | FLASH | 2.5 mA | 3.6 V | 2.2 V | COMMERCIAL | R-PDIP-T8 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.45 mm | 7.62 mm | 9.78 mm | MOTOROLA INC | unknown | 8542.31.00.01 | PLASTIC, DIP-8 | ||||||
|
MC68HLC908QT2PE
Freescale Semiconductor
|
Check for Price | Yes | Transferred | 8 | 2 MHz | 1536 | 128 | 68HC08 | NO | CMOS | FLASH | 2.5 mA | COMMERCIAL | R-PDIP-T8 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | FREESCALE SEMICONDUCTOR INC | compliant | 8542.31.00.01 | DIP, DIP8,.3 | DIP | 8 | ||||||||||||||||||
|
MC68HLC908QT2P
Motorola Mobility LLC
|
Check for Price | Transferred | 8 | 2 MHz | 1536 | 128 | 68HC08 | 8 MHz | 6 | NO | 3 V | MICROCONTROLLER | HCMOS | NO | NO | YES | 8 | YES | FLASH | 2.5 mA | 3.6 V | 2.2 V | COMMERCIAL | R-PDIP-T8 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.45 mm | 7.62 mm | 9.78 mm | MOTOROLA INC | unknown | 8542.31.00.01 | DIP, DIP8,.3 | DIP | 8 | |||||
|
MC68HLC908QT2P
Freescale Semiconductor
|
Check for Price | Yes | Obsolete | 8 | 2 MHz | 1536 | 128 | 68HC08 | 8 MHz | 6 | NO | 3 V | MICROCONTROLLER | HCMOS | NO | NO | YES | 8 | YES | FLASH | 2.5 mA | 3.6 V | 3 V | COMMERCIAL | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.45 mm | 7.62 mm | 9.78 mm | FREESCALE SEMICONDUCTOR INC | compliant | 8542.31.00.01 | PLASTIC, DIP-8 | DIP | 8 | EAR99 |