Filter Your Search
1 - 10 of 16 results
|
MC68VZ328PV33V
Freescale Semiconductor
|
Check for Price | Obsolete | 32 | 33 MHz | YES | 3 V | MICROPROCESSOR, RISC | CMOS | 3 V | 40 mA | COMMERCIAL | S-PQFP-G144 | Not Qualified | 70 °C | 144 | PLASTIC/EPOXY | QFP | QFP144,.87SQ,20 | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | MOTOROLA SEMICONDUCTOR PRODUCTS | QFP, QFP144,.87SQ,20 | unknown | |||||||||||||||||||||||
|
MC68VZ328CPV33V
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 32 | 33 MHz | 16 | 24 | 33 MHz | 76 | YES | 3 V | MICROCONTROLLER | HCMOS | NO | NO | NO | YES | 40 mA | 3.6 V | 2.7 V | INDUSTRIAL | S-PQFP-G144 | Not Qualified | e0 | 85 °C | -40 °C | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | MOTOROLA INC | 20 X 20 MM, 0.50 MM PITCH, PLASTIC, TQFP-144 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||
|
MC68VZ328CPV33V
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 32 | 33 MHz | 16 | 24 | 33 MHz | 76 | YES | 3 V | MICROCONTROLLER | HCMOS | NO | NO | NO | YES | 40 mA | 3.6 V | 2.7 V | INDUSTRIAL | S-PQFP-G144 | Not Qualified | e0 | 85 °C | -40 °C | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | MOTOROLA INC | LFQFP, QFP144,.87SQ,20 | unknown | 3A991.A.2 | 8542.31.00.01 | QFP | 144 | |||
|
MC68VZ328CVF33V
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 32 | 33 MHz | 16 | 24 | 33 MHz | 76 | YES | 3 V | MICROCONTROLLER | HCMOS | NO | NO | NO | YES | 40 mA | 3.6 V | 2.7 V | INDUSTRIAL | S-PBGA-B144 | Not Qualified | e0 | 85 °C | -40 °C | 144 | PLASTIC/EPOXY | LBGA | BGA144,12X12,40 | SQUARE | GRID ARRAY, LOW PROFILE | TIN LEAD | BALL | 1 mm | BOTTOM | 1.6 mm | 13 mm | 13 mm | MOTOROLA INC | 13 X 13 MM, 1 MM PITCH, MOLD ARRAY PROCESS, PLASTIC, BGA-144 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||
|
MC68VZ328PV33V
Motorola Mobility LLC
|
Check for Price | Obsolete | 32 | 33 MHz | 16 | 24 | 33 MHz | 76 | YES | 3 V | MICROCONTROLLER | HCMOS | NO | NO | NO | YES | 40 mA | 3.6 V | 2.7 V | COMMERCIAL | S-PQFP-G144 | Not Qualified | 70 °C | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | MOTOROLA INC | LFQFP, QFP144,.87SQ,20 | unknown | 3A991.A.2 | 8542.31.00.01 | QFP | 144 | |||||||
|
MC68VZ328CVF33V
Freescale Semiconductor
|
Check for Price | No | Obsolete | 32 | 33 MHz | YES | 3 V | MICROPROCESSOR, RISC | CMOS | 3 V | 40 mA | INDUSTRIAL | S-PBGA-B144 | Not Qualified | e0 | 85 °C | -40 °C | 144 | PLASTIC/EPOXY | BGA | BGA144,12X12,40 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | BALL | 1 mm | BOTTOM | MOTOROLA SEMICONDUCTOR PRODUCTS | BGA, BGA144,12X12,40 | unknown | |||||||||||||||||||
|
MC68VZ328CPV33V
Freescale Semiconductor
|
Check for Price | No | Obsolete | 32 | 33 MHz | YES | 3 V | MICROPROCESSOR, RISC | CMOS | 3 V | 40 mA | INDUSTRIAL | S-PQFP-G144 | Not Qualified | e0 | 85 °C | -40 °C | 144 | PLASTIC/EPOXY | QFP | QFP144,.87SQ,20 | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | QUAD | MOTOROLA SEMICONDUCTOR PRODUCTS | QFP, QFP144,.87SQ,20 | unknown | |||||||||||||||||||
|
MC68VZ328VF33VR2
Motorola Mobility LLC
|
Check for Price | Obsolete | 16 | 24 | 33 MHz | 76 | YES | 3 V | MICROCONTROLLER | HCMOS | NO | NO | NO | YES | 3.6 V | 2.7 V | COMMERCIAL | S-PBGA-B144 | Not Qualified | 70 °C | 144 | PLASTIC/EPOXY | LBGA | SQUARE | GRID ARRAY, LOW PROFILE | BALL | 1 mm | BOTTOM | 1.6 mm | 13 mm | 13 mm | MOTOROLA INC | LBGA, | unknown | 3A991.A.2 | 8542.31.00.01 | BGA | 144 | |||||||||||
|
MC68VZ328VF33V
Freescale Semiconductor
|
Check for Price | No | Obsolete | 32 | 33 MHz | YES | 3 V | MICROPROCESSOR, RISC | CMOS | 3 V | 40 mA | COMMERCIAL | S-PBGA-B144 | Not Qualified | e0 | 70 °C | 144 | PLASTIC/EPOXY | BGA | BGA144,12X12,40 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | BALL | 1 mm | BOTTOM | MOTOROLA SEMICONDUCTOR PRODUCTS | BGA, BGA144,12X12,40 | unknown | ||||||||||||||||||||
|
MC68VZ328PV33V
Motorola Semiconductor Products
|
Check for Price | Obsolete | 32 | 33 MHz | 16 | 24 | 33 MHz | 76 | YES | 3 V | MICROCONTROLLER | HCMOS | NO | NO | NO | YES | 40 mA | 3.6 V | 2.7 V | COMMERCIAL | S-PQFP-G144 | Not Qualified | 70 °C | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | MOTOROLA INC | 20 X 20 MM, 0.50 MM PITCH, PLASTIC, TQFP-144 | unknown | 3A991.A.2 | 8542.31.00.01 |