Filter Your Search
1 - 10 of 82 results
|
MC68HC05B6B
Freescale Semiconductor
|
Check for Price | No | No | Transferred | 8 | 2.1 MHz | 5950 | 176 | 6805 | 4.2 MHz | 32 | NO | 5 V | MICROCONTROLLER | HCMOS | ALSO OPERATES AT 3.3V SUPPLY AT 1 MHZ | YES | NO | YES | 8 | NO | MROM | 6 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T56 | Not Qualified | e0 | 70 °C | 56 | PLASTIC/EPOXY | SDIP | SDIP56,.6 | RECTANGULAR | IN-LINE, SHRINK PITCH | TIN LEAD | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 15.24 mm | 52.07 mm | FREESCALE SEMICONDUCTOR INC | DIP | SDIP, SDIP56,.6 | 56 | not_compliant | EAR99 | 8542.31.00.01 | ||||||||||||||
|
MC68HC05B6MB
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 8 | 2.1 MHz | 5950 | 176 | 6805 | 4.2 MHz | 32 | NO | 5 V | MICROCONTROLLER | HCMOS | OPERATES AT 3.3V MINIMUM SUPPLY @ 1MHZ | YES | NO | YES | 8 | YES | MROM | 12 mA | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDIP-T56 | Not Qualified | e0 | 125 °C | -40 °C | 56 | PLASTIC/EPOXY | SDIP | SDIP56,.6 | RECTANGULAR | IN-LINE, SHRINK PITCH | TIN LEAD | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 15.24 mm | 52.07 mm | MOTOROLA INC | PLASTIC, SDIP-56 | unknown | 8542.31.00.01 | |||||||||||||||||
|
MC68HC05B6MB
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 8 | 2.1 MHz | 5950 | 176 | 6805 | 4.2 MHz | 32 | NO | 5 V | MICROCONTROLLER | HCMOS | OPERATES AT 3.3V MINIMUM SUPPLY @ 1MHZ | YES | NO | YES | 8 | YES | MROM | 12 mA | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDIP-T56 | Not Qualified | e0 | 125 °C | -40 °C | 56 | PLASTIC/EPOXY | SDIP | SDIP56,.6 | RECTANGULAR | IN-LINE, SHRINK PITCH | TIN LEAD | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 15.24 mm | 52.07 mm | MOTOROLA INC | DIP | SDIP, SDIP56,.6 | 56 | unknown | 8542.31.00.01 | |||||||||||||||
|
MC68HC05B6FU
NXP Semiconductors
|
Check for Price | Obsolete | MICROCONTROLLER | CMOS | NXP SEMICONDUCTORS | , | unknown | 8542.31.00.01 | 2016-07-20 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
MC68HC05B6CB
Freescale Semiconductor
|
Check for Price | No | Transferred | 8 | 2.1 MHz | 5950 | 176 | 68HC05 | 4.2 MHz | 32 | NO | 5 V | MICROCONTROLLER | HCMOS | ALSO OPERATES AT 3.3V SUPPLY AT 1 MHZ | YES | NO | YES | 8 | NO | MROM | 6 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T56 | Not Qualified | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | SDIP | SDIP56,.6 | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 15.24 mm | 52.07 mm | FREESCALE SEMICONDUCTOR INC | DIP | SDIP, SDIP56,.6 | 56 | compliant | 8542.31.00.01 | |||||||||||||||||
|
MC68HC05B6CB
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 8 | 2.1 MHz | 5950 | 176 | 6805 | 4.2 MHz | 32 | NO | 5 V | MICROCONTROLLER | HCMOS | OPERATES AT 3.3V MINIMUM SUPPLY @ 1MHZ | YES | NO | YES | 8 | YES | MROM | 12 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDIP-T56 | Not Qualified | e0 | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | SDIP | SDIP56,.6 | RECTANGULAR | IN-LINE, SHRINK PITCH | TIN LEAD | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 15.24 mm | 52.07 mm | MOTOROLA INC | DIP | SDIP, SDIP56,.6 | 56 | unknown | 8542.31.00.01 | |||||||||||||||
|
MC68HC05B6VFN
NXP Semiconductors
|
Check for Price | No | Obsolete | MICROCONTROLLER | CMOS | NXP SEMICONDUCTORS | , | unknown | 8542.31.00.01 | 2016-07-20 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
MC68HC05B6MFN
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 8 | 2.1 MHz | 5950 | 176 | 6805 | 4.2 MHz | 32 | YES | 5 V | MICROCONTROLLER | HCMOS | OPERATES AT 3.3V MINIMUM SUPPLY @ 1MHZ | YES | NO | YES | 8 | YES | MROM | 12 mA | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQCC-J52 | Not Qualified | e0 | 125 °C | -40 °C | 52 | PLASTIC/EPOXY | QCCJ | LDCC52,.8SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 19.125 mm | 19.125 mm | MOTOROLA INC | LCC | QCCJ, LDCC52,.8SQ | 52 | unknown | 8542.31.00.01 | |||||||||||||||
|
MC68HC05B6MB
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 8 | 32 | NO | MICROCONTROLLER | HCMOS | OPERATES AT 3.3V MINIMUM SUPPLY @ 1MHZ | YES | NO | YES | YES | MROM | R-PDIP-T56 | 56 | PLASTIC/EPOXY | SDIP | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 15.24 mm | 52.07 mm | ROCHESTER ELECTRONICS LLC | SDIP, | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||
|
MC68HC05B6FN
NXP Semiconductors
|
Check for Price | Obsolete | 8 | 2.1 MHz | 5950 | 176 | M68HC05 | 4.2 MHz | 32 | 1 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 3.3V SUPPLY AT 1 MHZ | NO | NO | NO | FIXED POINT | YES | NO | YES | 1 | 1 | 8 | 8 | NO | MROM | 6 mA | 5.5 V | 5 V | S-PQCC-J52 | 70 °C | 220 | 30 | 52 | PLASTIC/EPOXY | QCCJ | LDCC52,.8SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 19.125 mm | 19.125 mm | NXP SEMICONDUCTORS | , | unknown | 8542.31.00.01 | 2016-07-20 |