Filter Your Search
1 - 10 of 33 results
|
MC711K4VFU4R2
Freescale Semiconductor
|
Check for Price | No | Obsolete | 8 | 4 MHz | 8 | 16 | 16 MHz | 62 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | YES | OTPROM | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e0 | 2 | 105 °C | -40 °C | 220 | 30 | 80 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | QUAD | 2.45 mm | 14 mm | 14 mm | FREESCALE SEMICONDUCTOR INC | QFP | 14 X 14 MM, 2.20 MM HEIGHT, 0.65 MM PITCH, PLASTIC, QFP-80 | 80 | not_compliant | EAR99 | 8542.31.00.01 | |||||||||
|
KMC711KS2MFN4
Freescale Semiconductor
|
Check for Price | Obsolete | 8 | 4 MHz | 8 | 16 | 16 MHz | 51 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | YES | OTPROM | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQCC-J68 | Not Qualified | 125 °C | -40 °C | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.572 mm | 24.2062 mm | 24.2062 mm | FREESCALE SEMICONDUCTOR INC | LCC | QCCJ, | 68 | unknown | EAR99 | 8542.31.00.01 | |||||||||||||||
|
KMC711D3MP2
Motorola Mobility LLC
|
Check for Price | Transferred | 8 | 2 MHz | 8 MHz | 30 | NO | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | YES | OTPROM | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDIP-T40 | Not Qualified | 125 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 52.07 mm | MOTOROLA INC | DIP | DIP, | 40 | unknown | 8542.31.00.01 | ||||||||||||||||||
|
MC711K4CFUE3
Freescale Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 8 | 3 MHz | 24576 | 768 | 6800 | YES | 5 V | CMOS | UVPROM | 42 mA | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 80 | PLASTIC/EPOXY | QFP | QFP80,.68SQ | SQUARE | FLATPACK | MATTE TIN | GULL WING | 635 µm | QUAD | FREESCALE SEMICONDUCTOR INC | compliant | ||||||||||||||||||||||
|
KMC711D3MP2
Motorola Semiconductor Products
|
Check for Price | Transferred | 8 | 2 MHz | 8 MHz | 30 | NO | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | YES | OTPROM | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDIP-T40 | Not Qualified | 125 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 52.07 mm | MOTOROLA INC | DIP, | unknown | 8542.31.00.01 | ||||||||||||||||||||
|
MC711K4CFNE4
Freescale Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 8 | 4 MHz | 24576 | 768 | 6800 | YES | 5 V | CMOS | UVPROM | 50 mA | INDUSTRIAL | S-PQCC-J84 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 250 | 30 | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | FREESCALE SEMICONDUCTOR INC | compliant | NXP | |||||||||||||||||||||
|
KMC711D3CFB3
Motorola Mobility LLC
|
Check for Price | Transferred | 8 | 3 MHz | 12 MHz | 32 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | YES | OTPROM | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 2.45 mm | 10 mm | 10 mm | MOTOROLA INC | QFP | QFP, | 44 | unknown | 8542.31.00.01 | ||||||||||||||||||
|
MC711K4VFUE4
Freescale Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 8 | 4 MHz | 24576 | 768 | 6800 | YES | 5 V | CMOS | UVPROM | 50 mA | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 80 | PLASTIC/EPOXY | QFP | QFP80,.68SQ | SQUARE | FLATPACK | MATTE TIN | GULL WING | 635 µm | QUAD | FREESCALE SEMICONDUCTOR INC | compliant | ||||||||||||||||||||||
|
KMC711D3CFN3
Motorola Mobility LLC
|
Check for Price | Transferred | 8 | 3 MHz | 12 MHz | 32 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | YES | OTPROM | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.585 mm | 16.585 mm | MOTOROLA INC | LCC | QCCJ, | 44 | unknown | 8542.31.00.01 | ||||||||||||||||||
|
KMC711KS2CFN4
Freescale Semiconductor
|
Check for Price | Obsolete | 8 | 4 MHz | 8 | 16 | 16 MHz | 51 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | YES | OTPROM | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J68 | Not Qualified | 85 °C | -40 °C | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.572 mm | 24.2062 mm | 24.2062 mm | FREESCALE SEMICONDUCTOR INC | LCC | QCCJ, | 68 | unknown | 8542.31.00.01 |