Filter Your Search
1 - 3 of 3 results
![]() |
MC7400L
Motorola Mobility LLC
|
Check for Price | No | No | Obsolete | 5 V | 29 ns | 4 | 2 | NO | DIP | NO | 74 | NAND GATE | TTL | 5.25 V | 4.75 V | COMMERCIAL | R-CDIP-T14 | Not Qualified | e0 | 70 °C | 14 | CERAMIC, METAL-SEALED COFIRED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | DIP | DIP, DIP14,.3 | 14 | unknown | 8542.39.00.01 | |||
|
MC7400L
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | NO | DIP | NO | NAND GATE | TTL | 5 V | COMMERCIAL | R-XDIP-T14 | Not Qualified | e0 | 70 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP14,.3 | unknown | ||||||||||||
|
MC7400L
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 29 ns | 4 | 2 | NO | DIP | NO | 74 | NAND GATE | TTL | 5.25 V | 4.75 V | COMMERCIAL | R-CDIP-T14 | Not Qualified | e0 | 70 °C | 14 | CERAMIC, METAL-SEALED COFIRED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | DIP, DIP14,.3 | unknown | 8542.39.00.01 |