Filter Your Search
1 - 4 of 4 results
|
MC7447AHX1000NB
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 32 | 1 GHz | YES | MICROPROCESSOR, RISC | CMOS | S-XBGA-B360 | Not Qualified | 360 | CERAMIC | BGA | BGA360,19X19,50 | SQUARE | GRID ARRAY | BALL | 1.27 mm | BOTTOM | MOTOROLA INC | BGA, BGA360,19X19,50 | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||
|
MC7447AHX1000NB
Freescale Semiconductor
|
Check for Price | No | No | Transferred | 32 | 1 GHz | 64 | 36 | 167 MHz | YES | 1.3 V | MICROPROCESSOR, RISC | CMOS | ALSO REQUIRES 1.8V OR 2.5V SUPPLY | YES | FLOATING POINT | YES | YES | 1.35 V | 1.25 V | S-CBGA-B360 | Not Qualified | e0 | 1 | 260 | 40 | 360 | CERAMIC, METAL-SEALED COFIRED | BGA | BGA360,19X19,50 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | BALL | 1.27 mm | BOTTOM | 3.24 mm | 25 mm | 25 mm | FREESCALE SEMICONDUCTOR INC | 25 X 25 MM, 3.24 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-360 | not_compliant | 8542.31.00.01 | BGA | 360 | 3A991.A.1 | NXP | ||
|
MC7447AHX1000NBR
Freescale Semiconductor
|
Check for Price | No | Obsolete | 32 | 1 GHz | 64 | 36 | 167 MHz | YES | 1.3 V | MICROPROCESSOR, RISC | CMOS | ALSO REQUIRES 1.8V OR 2.5V SUPPLY | YES | FLOATING POINT | YES | YES | 1.35 V | 1.25 V | S-CBGA-B360 | Not Qualified | e0 | 1 | 245 | 30 | 360 | CERAMIC, METAL-SEALED COFIRED | BGA | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | BALL | 1.27 mm | BOTTOM | 3.24 mm | 25 mm | 25 mm | FREESCALE SEMICONDUCTOR INC | BGA, | not_compliant | 8542.31.00.01 | BGA | 360 | 3A991 | |||||
|
MC7447AHX1000NB
NXP Semiconductors
|
Check for Price | No | Obsolete | 32 | 1 GHz | 64 | 36 | 167 MHz | YES | 1.3 V | MICROPROCESSOR, RISC | CMOS | ALSO REQUIRES 1.8V OR 2.5V SUPPLY | YES | FLOATING POINT | YES | YES | 1.35 V | 1.25 V | S-CBGA-B360 | Not Qualified | e0 | 1 | 260 | 40 | 360 | CERAMIC, METAL-SEALED COFIRED | BGA | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | BALL | 1.27 mm | BOTTOM | 3.24 mm | 25 mm | 25 mm | NXP SEMICONDUCTORS | BGA, | unknown | 8542.31.00.01 | 3A991.A.1 | NXP |